TE Connectivity 5745171-1

CONN BACKSHELL 9POS 180DEG SHLD / 9 Position Two Piece Backshell Connector Silver 180° Shielded
$ 7.994
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5745171-1.

IHS

Datasheet4 pages2 years ago

Newark

TE Connectivity

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-76.89%

CAD Models

Download TE Connectivity 5745171-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Introduction Date2011-03-23
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1658612-4
D Sub Connector, Standard, Receptacle, AMPLIMITE HDF Series, 9 Contacts, DE, IDC / IDT
TE Connectivity1-745491-7
D Sub Connector, Amplimite Hde-20, Ampli; |Te Connectivity Amp 1-745491-7
TE Connectivity1658645-1
Conn Housing D-Sub 9Positions D Sub De; |Te Connectivity Amp 1658645-1.
AmphenolL17DEFRA09S
Amphenol D-Sub Connector, DFR Series, Receptacle, DB9 Pin, Cable Mount, Right Angle Body
AmphenolL17DEFRA09P
Amphenol D-Sub Connector, DFR Series, Plug, DB9 Pin, Wire Mount, Right Angle
ITT / CannonDEU-9S-A197-F0
Connector, D-sub, Rectangular, DU, E, 9, Rec, A197, None, | ITT Cannon DEU9SA197F0

Descriptions

Descriptions of TE Connectivity 5745171-1 provided by its distributors.

CONN BACKSHELL 9POS 180DEG SHLD / 9 Position Two Piece Backshell Connector Silver 180° Shielded
Connector Accessory, 0.19in Min Cable Dia, 0.53in Max Cable Dia, Backshell, Zinc Alloy
D-Sub connector housing, size: 1 (DE), straight 180°, cable Ø 6.35 mm, zinc die casting, silver, 5745171-1
BACKSHELL, CABLE CLAMP, 9WAY; Product Range: AMPLIMITE Series; D Sub Shell Size: DE; Cable Exit Angle: 180°; Connector Body Material: Zinc Alloy Body; SVHC: No SVHC (27-Jun-2018)
SIZE 1 ASSY KIT .250 Strain Relief Accessory Type: Cable Clamp Kit Primary Product Material: Zinc Compatible With Connector Shell Size: 1 Shielded: Yes Thread Size: 4-40 Cable Clamp Kit Zinc 1 | Connector Strain Relief | Part Number: 5745171-1 | Internal Number: 5745171-1 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5745171-1.