Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5745071-2

D Sub Connector, Standard, 9 Position, P; |Te Connectivity Amp 5745071-2
$ 6.224
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5745071-2.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

JRH Electronics

Factory Futures

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-37.53%

Alternate Parts

Price @ 1000
$ 6.224
$ 3.037
$ 3.037
Stock
11,409
396,519
396,519
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Number of Positions
9
9
9
Number of Rows
2
2
2
Mount
Through Hole
Free Hanging, Panel
Free Hanging, Panel
Termination
Solder
Solder
Solder
Contact Plating
Gold
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-01-10
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity2-5748003-0
CONN D-SUB PLUG 9POS VERT SLDR / 9 Position D-Sub Plug, Male Pins Connector
TE Connectivity5747871-8
TE Connectivity D-Sub Connector, Amplimite HD-20 Series, Plug, DB9 Pin, TH, Right Angle Body
TE Connectivity1-5747871-4
CONN D-SUB PLUG 9POS VERT SLDR / 9 Position D-Sub Plug, Male Pins Connector
HARTING Elektronik09651616712
CONN D-SUB PLUG 9POS VERT SLDR / 9 Position D-Sub Plug, Male Pins Connector
HARTING Elektronik09651616713
Conn D-Sub M 9 POS 1.37mm Solder ST Thru-Hole 9 Terminal 1 Port
HARTING Elektronik09651626811
Conn D-Sub M 9 POS 1.37mm Solder RA Thru-Hole 9 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 5745071-2 provided by its distributors.

D Sub Connector, Standard, 9 Position, P; |Te Connectivity Amp 5745071-2
D Subminiature Connector, 9 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, #4-40, Plug
Connector D Subminiature Plug 9 Position Shell Size 1 2.74 mm Solder Straight Through Hole Tube
Conn D-Subminiature PIN 9 POS 2.74mm Solder ST Thru-Hole 9 Terminal 1 Port
The shell size is 1 Of PCB D-Sub AMPLIMITE Plug assembly。 2.74mm,Adopt vertical PCB Installation direction。The operating temperature range is -55-105°C。
D SUB CONNECTOR, STANDARD, 9 POSITION, PLUG; No. of Contacts:9Contacts; Gender:Plug; D Sub Shell Size:DE; Product Range:AMPLIMITE HD-20 Series; Connector Body Material:Plastic Body; Contact Termination Type:Solder
HD-20 PLUG 9P VERT FFSCRLK Connector & Housing Type: Plug Connector System: Board-to-Board Connector Mounting Type: Board Mount Connector Shell Size: 1 Centerline (Pitch): 2.74 mm Plug Board-to-Board Board Mount 1 | D-Shaped Connector | Part Number: 5745071-2 | Internal Number: 5745071-2 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5745071-2.