TE Connectivity 5650090-3

Card Edge Conn, Dual Side, 80Pos, Th; |Te Connectivity Amp 5650090-3
$ 3.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5650090-3.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

Electro Sonic

Sager Electronics

TE Connectivity

Farnell

Inventory History

3 month trend:
+25.58%

CAD Models

Download TE Connectivity 5650090-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.026
$ 10.19
Stock
150,032
494
Authorized Distributors
6
6
Gender
Female
Female
Pitch
1.27 mm
1.27 mm
Number of Positions
80
80
Number of Rows
2
4
Mount
Through Hole
Through Hole
Contact Plating
Gold, Tin
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-01-24
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity5650719-1
Conn Card Edge SKT 50 POS 1.27mm Press Fit ST Thru-Hole Box
TE Connectivity5650712-1
Conn Card Edge SKT 30 POS 1.27mm Solder ST Thru-Hole Box
TE Connectivity5650090-7
Card Edge Connector, 46 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
TE Connectivity / AMP5650181-3
Standard Card Edge Connectors CONNECTOR ASSEMBLY DUAL POSITIONS .050
Card Edge Connector, 36 Contacts, PCI Express, 1.57mm, Dual Side, Gold, Straight, THT, Solder
Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Terminal

Descriptions

Descriptions of TE Connectivity 5650090-3 provided by its distributors.

Card Edge Conn, Dual Side, 80Pos, Th; |Te Connectivity Amp 5650090-3
Conn Card Edge SKT 80 POS 1.27mm Solder ST Thru-Hole Box
Card Edge Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Brown Insulator, Receptacle
CARD EDGE CONN, DUAL SIDE, 80POS, TH; Card Edge Connector Type: Dual Side; Card Thickness: 1.57mm; No. of Contacts: 80 Contacts; Connector Mounting: Through Hole Mount; Connector Body Orientation: Straight; Contact Terminatio
STANDARD EDGE .050 SERIES 40 DUAL ASSY Connector System: Board-to-Board Number of Positions: 80 Centerline (Pitch): .05 in Centerline (Pitch): 1.27 mm Number of Dual Positions: 40 Board-to-Board 80 .05" 1.27 mm | Standard Edge Connector | Part Number: 5650090-3 | Internal Number: 5650090-3 | .05" | TE Connectivity | AMP .050

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty