Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 650090-3

Conn Card Edge SKT 80 POS 1.27mm Solder ST Thru-Hole Box
$ 10.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 650090-3.

IHS

Datasheet5 pages2 years ago

Sager Electronics

Master Electronics

TE Connectivity

CAD Models

Download TE Connectivity / AMP 650090-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.19
$ 3.185
Stock
494
209,415
Authorized Distributors
6
6
Gender
Female
Female
Pitch
1.27 mm
1.27 mm
Number of Positions
80
80
Number of Rows
4
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold, Tin

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE Connectivity / AMP5650181-2
Standard Card Edge Connectors CONNECTOR ASSEMBLY DUAL POSITIONS .050
TE Connectivity650181-2
Conn Card Edge SKT 80 POS 1.27mm Solder ST Thru-Hole
TE Connectivity5650090-2
Card Edge Connector, 90 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
TE Connectivity5650090-6
Connector Card Edge SKT 60 POS 1.27mm Solder ST Thru-Hole
TE Connectivity650090-6
60 CONTACT(S), FEMALE, STRAIGHT SINGLE PART CARD EDGE CONN, SOLDER
Conn PCI Express Card Edge F 64 POS 1mm Solder ST Thru-Hole PCI Express Frame

Descriptions

Descriptions of TE Connectivity / AMP 650090-3 provided by its distributors.

Conn Card Edge SKT 80 POS 1.27mm Solder ST Thru-Hole Box
Standard Card Edge Connectors Card Edge; |Te Connectivity Amp 650090-3
Card Edge Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Brown Insulator, Receptacle
Standard Edge Connectors, Board-to-Board, 80 Position, .05 in [1.27 mm] Centerline, 40 Dual Positions, 2 Row, Brown, High Temperature Thermoplastic
CONN, CARDEDGE, DUAL SIDE, 80POS; Card Edge Connector Type: Dual Side; Card Thickness: 1.57mm; No. of Contacts: 80 Contacts; Connector Mounting: Through Hole Mount; Connector Body Orientation: Straight; Contact Termination Ty
STANDARD EDGE .050 SERIES 40 DUAL ASSY Connector System:Board-to-Board;Number of Positions:80;Centerline (Pitch):1.27 mm;Centerline (Pitch):.05 in;Product Type:Connector Board-to-Board 80 1.27 mm .05" | Standard Edge Connector | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 650090-3 .