TE Connectivity 5650712-1

Conn Card Edge SKT 30 POS 1.27mm Solder ST Thru-Hole Box
$ 2.977
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5650712-1.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.06%

CAD Models

Download TE Connectivity 5650712-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-05-13
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Card Edge Connector, 36 Contacts, PCI Express, 1.57mm, Dual Side, Gold, Straight, THT, Solder
TE Connectivity1734774-4
Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Black Insulator
Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Black Insulator
TE Connectivity5-1734857-5
Card Edge Conn, Sgl Side, 36Pos, Solder; |Amp Te Connectivity 5-1734857-5

Descriptions

Descriptions of TE Connectivity 5650712-1 provided by its distributors.

Conn Card Edge SKT 30 POS 1.27mm Solder ST Thru-Hole Box
Card Edge Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Brown Insulator, Receptacle
CONNECTOR, RCPT, 30POS, 1.27MM; Pitch Spacing:1.27mm; No. of Contacts:30Contacts; Gender:Receptacle; Product Range:-; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contac
STANDARD EDGE .050 SERIES 15 DUAL ASSY Connector System: Board-to-Board Number of Positions: 30 Centerline (Pitch): .05 in Centerline (Pitch): 1.27 mm Number of Dual Positions: 15 Board-to-Board 30 .05" 1.27 mm | Ampseal Header | .05" | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5650712-1 .
  • 5650712-1.