TE Connectivity 562A032-25-0

HEAT SHRINK BOOT, SINGLE WALL, ELASTOMER, 19.3 ID Before Shrink, 1.9: 1 Shrink Ratio, BLACK
$ 57.36
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 562A032-25-0.

Future Electronics

Technical Drawing2 pages7 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Farnell

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2011-04-25
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of TE Connectivity 562A032-25-0 provided by its distributors.

HEAT SHRINK BOOT, SINGLE WALL, ELASTOMER, 19.3 ID Before Shrink, 1.9:1 Shrink Ratio, BLACK
Heat shrink cable transition, 4:1, Y-shape, S1 (19.3/9.7 mm), S2 (13.21/6.91 mm), 829100-000
Heat Shrink Boot Fluid-Resistant Elastomer Y Transition 5 Branches Black
HEATSHRINK BOOT, TRANSITION, 1-4WAY; Boot Configuration:1 to 4 Transition; I.D. Supplied - Imperial:0.759"; I.D. Supplied - Metric:19.3mm; Shrink Tubing / Boot Colour:Black; Total Length - Imperial:3.36"; Total Length -
562A032-25-0 Molded Part Shape: Y Shape Number of Branches & Legs: 5 Material Code: 25 Material Systems Code: 25 Adhesive Requirement: Adhesive Purchased Separately Y Shape 5 25 | Heat Shrinkable Cable Breakout And Cable Transition | Part Number: 562A032-25-0 | Internal Number: 829100-000 | Alias Number: 1-1196474-4 | TE Connectivity | RAYCHEM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 562A032-25-0.
  • 829100-000