TE Connectivity 55A0811-20-9

Wire, Hook Up, Spec55, 20 AWG, 0.62 mm , 600 VAC, White, 328.084 ft, 100 m RoHS Compliant: Yes
$ 0.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 55A0811-20-9.

IHS

Datasheet3 pages1 year ago
Datasheet3 pages1 year ago

Farnell

Electro Sonic

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
-21.66%

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity / Raychem55A0812-20-9
High Performance Cable 1Conductors 20AWG 1.27mm Silver Plated Copper White 600VAC
TE Connectivity / Raychem55A0812-20-4
Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
TE Connectivity / Raychem55A0111-20-9
Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
Alpha WireAZ201932 WH005
600V 20 AWG White Hook Up Wire with ETFE Jacket on 100 Foot Spool Put-Ups. Removed 4/21/23
Alpha WireAZ201932 BK005
600V 20 AWG Black Hook Up Wire with ETFE Jacket on 100 Foot Spool Put-Ups. Removed 4/21/23
Alpha WireAZ221934 BK005
600V 22 AWG Black Hook Up Wire with ETFE Jacket on 100 Foot Spool Put-Ups. Removed 4/21/23

Descriptions

Descriptions of TE Connectivity 55A0811-20-9 provided by its distributors.

Wire, Hook Up, Spec55, 20 AWG, 0.62 mm , 600 VAC, White, 328.084 ft, 100 m RoHS Compliant: Yes
Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
Hook Up Wire, Spec 55, 600V Voltage Rating, Tin-Coated Copper, 20 AWG Wire Size, Operating Temperature Range -65 – 150 °C
WIRE, 100M, 20AWG, TC, WHITE; Reel Length (Imperial):328.084ft; Reel Length (Metric):100m; Conductor Size AWG:20AWG; Conductor Area CSA:0.62mm²; Jacket Colour:White; Jacket Material:ETFE (Ethylene Tetrafluoroethylene); Conductor Material:Tinned Copper; External Diameter:1.27mm; Voltage Rating:600VAC; No. of Max Strands x Strand Size:19 x 32AWG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 218014-010
  • 2180143008