Molex 19131-0036

InsulKrimp Block Spade Tongue Terminal for 18 to 22 AWG Wire Stud Size 8 (M4) Length 19.94mm
$ 0.148
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19131-0036.

IHS

Datasheet1 page7 years ago

Molex

Master Electronics

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+111%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-05-15
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Spade Tongue Terminal 18-22AWG Copper Red 23.2mm Electro Tin InsulKrimp™ Bag
Avikrimp Block Spade Terminal for 22-18 AWG Wire, Stud Size 6 (M3.5), Width 7.39mm, Carton
Avikrimp Quick Disconnect, Male, for 22-18 AWG (0.80-0.35mm²) Wire, 6.35 x 0.81mm Tab, Carton
TE Connectivity131443
Crimp Wire Pin Terminal Connector 22 - 16 AWG Plasti-Grip
TE Connectivity928930-2
Connector Accessory, 0.055in Min Cable Dia, 0.09in Max Cable Dia, Copper Zinc Alloy
TERMINAL, BLOCK FORK TERMINAL VINYL INSULATED BUTTED SEAM 22-18 AWG, BS-31-10-

Descriptions

Descriptions of Molex 19131-0036 provided by its distributors.

InsulKrimp Block Spade Tongue Terminal for 18 to 22 AWG Wire Stud Size 8 (M4) Length 19.94mm
Block Spade Tongue Terminal, 18-22AWG, Copper, Red, 19.9mm, Tin, InsulKrimp™, Bag
Terminal, Fork Tongue, #8, 18Awg, Red; |Molex 19131-0036
BLOCK SPADE INSULKRIMP (AA-234-08X) | Molex Incorporated 19131-0036
Insulkrimp PVC Insulated INSULKRIMP SPADE BLK 18-22 AWG stud 8
SPADE TONGUE TERMINAL, M4, 22-18AWG, RED;
Terminals FORK-TRM 22-18 #08 VYL RED
CONN SPADE TERM 18-22AWG #8 RED
SPADE TONGUE TERMINAL, M4, 22-18AWG, RED; Product Range:InsulKrimp 19131 Series; Wire Size (AWG):22AWG to 18AWG; Conductor Area CSA:1.5mm²; Stud Size - Metric:M4; Stud Size - Imperial:#8; Insulator Material:PVC (Polyviny

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0191310036
  • 191310036
  • 191310036.