TE Connectivity 55679-2

Ring Tongue Terminal 6AWG Copper Blue 46.89mm Tin T/R
$ 0.837
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 55679-2.

IHS

Datasheet5 pages1 year ago
Datasheet1 page0 years ago

TE Connectivity

JRH Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 55679-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-07-01
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity324015
Terminal; Connector Type:Ring Tongue; Terminal; Connector Type:Ring Tongue
Molex 90119-2109 C-Grid III Crimp Terminal, 22-24 AWG, Bag, Tin (Sn)
TE Connectivity6-1437514-8
Conn Discrete Socket SKT 1 POS Press Fit ST Thru-Hole Loose Piece
TE Connectivity55675-2
Quick Disconnect Terminal 18-22AWG Brass Red F 23.4mm Tin T/R
TE Connectivity / AMP6-1437514-9
Conn Discrete Socket SKT 1 POS Press Fit ST Thru-Hole Loose Piece
Keystone1444
MICRO JACK, SOLDER MOUNT, LENGTH .221, PIN SIZE .032-.046, TIN PLATE

Descriptions

Descriptions of TE Connectivity 55679-2 provided by its distributors.

Ring Tongue Terminal 6AWG Copper Blue 46.89mm Tin T/R
Terminal R Pg 6 1/4 |Amp Te Connectivity 55679-2
TYCO TERMINAL R PG 6 1/4;500 MOQ / 1500 SQ
Ring and Spade Tongue Terminals
CONN RING FLAT 6AWG #1/4 CRIMP
TERMINAL R PG 6 1/4 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 6 AWG Wire Size: 10.54 – 16.77 mm² Wire Size: 20800 – 33100 CMA Stud Size: 1/4 M6 Closed Ring Tongue Terminal 6 AWG 10.54 – 16.77 mm² 20800 – 33100 CMA | Ring Terminal | Part Number: 55679-2 | Internal Number: 55679-2 | TE Connectivity | PLASTI-GRIP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty