TE Connectivity 5557563-1

Connector RJ-45 F 40 POS 2.54mm Solder RA Thru-Hole 40 Terminal 5 Port Tray Cat 4
$ 7.334
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5557563-1.

Farnell

Datasheet1 page15 years ago
Datasheet5 pages8 years ago

IHS

TE Connectivity

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
+3.09%

CAD Models

Download TE Connectivity 5557563-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5558344-1
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Through Hole Mount
Modular Connectors / Ethernet Connectors MDJCK 8/8 RA HISP ULTRA LOPRO
TE Connectivity5557785-1
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat3, Through Hole Mount
TE Connectivity5558341-1
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Through Hole Mount
Modular Connectors / Ethernet Connectors MDJCK 8/8 RA LOPRO NO FLANGE
Modular Connectors / Ethernet Connectors Modjack Ra Compact Cat 5 Pth Shielded

Descriptions

Descriptions of TE Connectivity 5557563-1 provided by its distributors.

Connector RJ-45 F 40 POS 2.54mm Solder RA Thru-Hole 40 Terminal 5 Port Tray Cat 4
Telecom and Datacom Connector, 8 Contact(s), Right Angle, Solder Terminal, Jack
Modular Connectors / Ethernet Connectors 5 PORT 8 POS R/A
CAT4 RJ45 MODULAR JACK, 8POS, 5 PORT; Connector Type:RJ45; Series:-; Gender:Jack; No. of Contacts:8; No. of Positions:8; No. of Ports:5; LAN Category:Cat4; Contact Termination:Through Hole Right Angle;
Cat4 Rj45 Modular Jack, 8 Position, 5 Port; Conector, Tipo:Rj45; Rango De Producto:-; Género:Jack; Núm. De Contactos:8; Núm. De Posiciones:8; Núm. De Puertos:5; Categoría Lan:Cat4; Tipo De Terminación Del Contacto:Agujero Pasante |Amp Te Connectivity 5557563-1
MOD JK ASSY,5PORT,8POSN,RTANG Modular Jack & Plug Interface Type: RJ45 Port Configuration: Multiple Ports Port Matrix Configuration: 1 x 5 Modular Jacks & Plugs Products: RJ Type Jacks & Plugs Modular Connector Style: Jack RJ45 Multiple Ports 1 x 5 RJ Type Jacks & Plugs | Rj45 Connector | Part Number: 5557563-1 | Internal Number: 5557563-1 | TE Connectivity | OEG Miniature Relay PCF

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5557563-1.