TE Connectivity 5552126-1

Conn IEEE 488 M 50 POS Solder ST Edge Mount 50 Terminal 1 Port Frame
$ 15.027
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5552126-1.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago
Datasheet4 pages8 years ago

TE Connectivity

Master Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 5552126-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-09-02
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

TE Connectivity5552116-1
D Type Connector, 50 Contact(s), 0.085 inch Pitch, Solder Terminal, Locking, Plug
TE Connectivity5406874-1
Conn IEEE 488 F 50 POS 2.16mm Solder ST Thru-Hole 50 Terminal 1 Port Frame
TE Connectivity5552130-1
Conn IEEE 488 RCP 50 POS 2.16mm Solder ST Edge Mount 50 Terminal 1 Port Frame
Amphenol157725003
Telecom and Datacom Connector, 50 Contact(s), Male, IDC Terminal, #4-40, Plug

Descriptions

Descriptions of TE Connectivity 5552126-1 provided by its distributors.

Conn IEEE 488 M 50 POS Solder ST Edge Mount 50 Terminal 1 Port Frame
Telecom and Datacom Connector, 50 Contact(s), Male, Straight, Surface Mount Terminal, Locking, Plug
CONN PLUG 50POS EDGE MNT SOLDER
2.16 [.085] Printed Circuit Board Connectors
CONN,50PIN,EDGE MNT,PLUG,0.187
ASSY, PLUG, 50 POS, EDGE MTG Connector & Housing Type: Plug Connector System: Cable-to-Board Number of Positions: 50 Centerline (Pitch): 2.16 mm Centerline (Pitch): .085 in Plug Cable-to-Board 50 2.16 mm | PCB D-Sub Connector | Part Number: 5552126-1 | Internal Number: 5552126-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty