TE Connectivity 554954-1

Plug Kit, 50 Posn, Scr Lk, Shld, Idc D-sub Connectors | Te Connectivity 554954-1
$ 12.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 554954-1.

Farnell

Datasheet5 pages1 year ago

Factory Futures

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 554954-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1986-05-27
Lifecycle StatusProduction (Last Updated: 10 months ago)
LTB Date2025-08-15
Manufacturer Lifecycle StatusACTIVE (Last Updated: 10 months ago)

Related Parts

TE Connectivity5229912-1
Telecom and Datacom Connector, 50 Contact(s), Male, IDC Terminal, #4-40 Unc 2b, Plug
TE Connectivity1-5229912-1
Conn IEEE 488 PL 50 POS 2.16mm IDT RA Cable Mount 50 Terminal 1 Port Individual
TE Connectivity3-5229912-1
Telecom and Datacom Connector, 50 Contact(s), Male, IDC Terminal, #4-40 Unc 2b, Plug
Amphenol157725003
Telecom and Datacom Connector, 50 Contact(s), Male, IDC Terminal, #4-40, Plug
Milli-Grid 87758 ROHS3Compliant Gold Solder Connector Header, Breakaway 15.0muin 0.38mum
Conn Shrouded Header (4 Sides) HDR 50 POS 2mm Solder ST Top Entry Thru-Hole Milli-Grid™ Tube

Descriptions

Descriptions of TE Connectivity 554954-1 provided by its distributors.

PLUG KIT,50 POSN, SCR LK, SHLD, IDC D-Sub Connectors | TE Connectivity 554954-1
Conn SCSI PL 50 POS IDT ST Cable Mount 50 Terminal 1 Port Individual Kit
Telecom and Datacom Connector, 50 Contact(s), Male, IDC Terminal, Plug
No. Of Contacts:50Contacts; Gender:Plug; Connector Type:Micro D; Contact Termination Type:Idc/Idt; Product Range:-; Connector Mounting:Cable Mount; Contact Plating:Gold Plated Contacts; Contact Material:Copper Alloy Rohs Compliant: Yes |Amp Te Connectivity 554954-1.
PLUG KIT,50 POSN, SCR LK, SHLD Number of Positions: 50 Connector & Housing Type: Plug Connector System: Cable-to-Cable Connector Mounting Type: Cable Mount (Free-Hanging) Centerline (Pitch): 2.16 mm Idc D-Sub: Connector Kit & Plug & Signal & 2.16 Mm | 50 Plug Cable-to-Cable Cable Mount (Free-Hanging) | Part Number: 554954-1 | Internal Number: 554954-1 | Alias Number: AMP-0-0554954-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 554954-1.