TE Connectivity 554944-1

Connector Accessories 24 POS Cover Kit Polyphenylene Oxide Black Bag
$ 7.764
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 554944-1.

Official Datasheet12 years ago

Inventory History

3 month trend:
-14.29%

CAD Models

Download TE Connectivity 554944-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity552272-1
Telecom and Datacom Connector, 24 Contact(s), Male, IDC Terminal, Locking, Plug
TE Connectivity552305-1
Telecom and Datacom Connector, 24 Contact(s), Female, IDC Terminal, #4-40, Receptacle
TE Connectivity552283-1
Telecom and Datacom Connector, 24 Contact(s), Male, IDC Terminal, #4-40 Unc 2b, Plug
Conn Shrouded Header (4 Sides) HDR 24 POS 2mm Solder ST Top Entry Thru-Hole Milli-Grid Tube
Conn Socket Strip RCP 24 POS 2mm Solder ST Top Entry Thru-Hole Milli-Grid™ Tube
Conn Shrouded Header (4 Sides) HDR 24 POS 2mm Solder RA Side Entry Thru-Hole Milli-Grid Tube

Descriptions

Descriptions of TE Connectivity 554944-1 provided by its distributors.

Connector Accessories 24 POS Cover Kit Polyphenylene Oxide Black Bag
IDC D-Sub Connectors, 24 Position, 2.16 mm [.085 in] Centerline, 2 Row, CHAMP Docking Connectors
Telecom and Datacom Connector, 24 Contact(s), IDC Terminal
I/O Connectors & Modules 180 COVER KIT 24P
COVER KIT,180 DEG, 24 POS,SHLD
D-Sub Backshells 180 COVER KIT 24P
CONNECTOR COVER KIT, THERMOPLASTIC
CONN BACKSHELL 24POS 180DEG SHLD
Connector Cover Kit, Thermoplastic; Accessory Type:Cable Connector Kit; For Use With:24 Position Champ Idc Connectors; Connector Shell Size:-; Cable Exit Angle:180°; Connector Body Material:Thermoplastic Body; Product Range:- Rohs Compliant: Yes |Te Connectivity Amp 554944-1
COVER KIT,180 DEG, 24 POS,SHLD Connector Cover Type: Cover Kit Cable Exit Angle: 180 ° Primary Product Color: Black Primary Product Material: Polyphenylene Oxide Cover Kit 180 ° Black Polyphenylene Oxide | Connector Cap & Cover | Part Number: 554944-1 | Internal Number: 554944-1 | TE Connectivity | CHAMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 554944-1 .