TE Connectivity 554546-1

Jack; Copper Alloy; Panel Mount; 8; AMP-Barrel; Black; Thermoplastic; 22 AWG
$ 4.81
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 554546-1.

TE Connectivity

Instruction Sheet2 pages13 years ago
Datasheet1 page15 years ago

IHS

Electro Sonic

RS (Formerly Allied Electronics)

Jameco

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1995-11-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-07-31
LTD Date2013-08-30

Related Parts

TE Connectivity555376-1
Connector Modular Coupler RCP/RCP 8/8 Position Straight Panel Mount 1 Port Cat 3
Modular Connectors / Ethernet Connectors MDJCK 8/8 VT NO FLANGE .062
Phone Connector,pcb Mount,8 Contacts,skt,pc Tail Terminal,locking Mech |Molex 42410-8360
TE Connectivity555051-1
Connector Modular Coupler RCP/RCP 8/8 Position Right Angle Panel Mount 1 Port Cat 3
TE Connectivity / AMP406373-3
Telecom and Datacom Connector, 8 Contact(s), Female, Wire Terminal, Locking, Plug
TE Connectivity555050-1
Conn Modular Coupler RCP/RCP 6/6 POS ST Panel Mount 1/1 Port Automotive Cat 3

Descriptions

Descriptions of TE Connectivity 554546-1 provided by its distributors.

Jack; Copper Alloy; Panel Mount; 8; AMP-Barrel; Black; Thermoplastic; 22 AWG
Conn Telephone/Telecom F 8 POS Crimp ST Panel Mount 8 Terminal 1 Port Individual
Telecom and Datacom Connector, 8 Contact(s), Female, IDC Terminal, Locking, Jack
8 Position Unshielded 26 - 22 AWG Cable Mounted Keystone Kit Jack
Telecom & Ethernet Connectors 8P KEYSTONE KIT
MODULAR JACK, 8POS, 1 PORT; Gender:Jack;; MODULAR JACK, 8POS, 1 PORT; Gender:Jack; No. of Contacts:8; No. of Positions:8; No. of Ports:1; Contact Termination:IDC / IDT; Contact Plating:Gold; Contact Material:Copper; Connector Type:Modular; Wire Size (AWG):22

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty