Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5536511-4

Z-PACK Series 2mm Pitch Futurebus+ Backplane Conn; Female; RightAngle; 4 Row; 192Way
$ 28.356
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5536511-4.

JRH Electronics

Datasheet3 pages2 years ago
Datasheet1 page14 years ago

Newark

TE Connectivity

ODG (Origin Data Global)

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 5536511-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 28.356
$ 11.204
Stock
19,587
156
Authorized Distributors
6
5
Gender
Female
Female
Pitch
2.0066 mm
2.0066 mm
Number of Positions
192
192
Number of Rows
4
4
Mount
Edge, Through Hole
Edge, Through Hole
Contact Plating
Gold, Tin
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

TE Connectivity5536507-4
192 Signal Position 2mm Receptacle Right Angle Through Hole Futurebus+ Connector
TE Connectivity5536511-1
Z-PACK SERIES 2MM PITCH FUTUREBUS+ BACKPLANE CONN, FEMALE, RIGHT ANGLE,4 ROW,24WAY
TE Connectivity5536511-3
96 Signal Position 2 mm Receptacle Right Angle Press Fit Futurebus+ Connector
TE Connectivity / AMP1375798-4
Conn PC/104 and PC/104 Plus Connector RCP 120 POS 2mm Press Fit ST Thru-Hole
TE Connectivity / AMP1375800-6
Conn PC/104 and PC/104 Plus Connector RCP 120 POS 2mm Press Fit ST Thru-Hole
TE Connectivity / AMP1375800-5
Conn PC/104 and PC/104 Plus Connector RCP 120 POS 2mm Press Fit ST Thru-Hole

Descriptions

Descriptions of TE Connectivity 5536511-4 provided by its distributors.

Z-PACK Series 2mm Pitch Futurebus+ Backplane Conn; Female; RightAngle; 4 Row; 192Way
Backplane Connector RCP 192 POS 2mm Press Fit RA Thru-Hole Tube
192 Signal Position 2 mm Receptacle Right Angle Press Fit Futurebus+ Connector
Socket header, 192 pole, pitch 2 mm, straight, natural, 5536511-4
High Speed / Modular Connectors 2MM FB ASY 192SL3.55
CONN RCPT FUTUREBUS 192P EDGE MT
CONN RECEPT RT/A 2MM 192POS 30AU
2MM FB,ASY,192,SIG,REC,EN,3.55
Board to Board & Mezzanine Connectors
2mm Centerline Futurebus+ Connectors
Board Connector, 192 Contact(s), 4 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Natural Insulator, Receptacle
Hard Metric Connector, Receptacle 192 Position; Product Range:Z-Pack Series; No. Of Contacts:192Contacts; Pitch Spacing:2Mm; Gender:Receptacle; Contact Termination Type:Press Fit; No. Of Rows:4Rows; Row Pitch:2Mm Rohs Compliant: Yes |Amp Te Connectivity 5536511-4.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5536511-4.