TE Connectivity 5536511-1

Z-pack Series 2MM Pitch Futurebus+ Backplane Conn, Female, Right Angle, 4 Row, 24WAY
$ 4.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5536511-1.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

Electro Sonic

element14 APAC

Newark

TE Connectivity

Inventory History

3 month trend:
-37.34%

CAD Models

Download TE Connectivity 5536511-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.3
$ 5.28
Stock
19,021
7,363
Authorized Distributors
6
1
Gender
Female
Female
Pitch
2.0066 mm
2.0066 mm
Number of Positions
24
24
Number of Rows
4
4
Mount
Edge, Through Hole
Edge, Through Hole
Contact Plating
Gold, Tin
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-07-09
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity5536507-1
Board Connector, 24 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle
TE Connectivity5223008-1
Z-PACK SERIES 2MM PITCH FUTUREBUS+ BACKPLANE CONN, FEMALE, RIGHT ANGLE,5 ROW,30WAY
PCB Receptacle, Board-to-Board, 2.54 mm, 3 Rows, 24 Contacts, Through Hole Mount Right Angle
Board Stackers & Spacers, Socket Strip, 2.54 mm, 24 Contacts, Solder, 3 Rows, 2.54 mm, ESQ Series
PCB Receptacle, Elevated Strip, Board-to-Board, 2.54 mm, 3 Rows, 24 Contacts, Through Hole Mount

Descriptions

Descriptions of TE Connectivity 5536511-1 provided by its distributors.

Z-PACK SERIES 2MM PITCH FUTUREBUS+ BACKPLANE CONN, FEMALE, RIGHT ANGLE,4 ROW,24WAY
CONN RCPT FUTUREBUS 24P EDGE MNT / 24 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Natural Futurebus
Board Connector, 24 Contact(s), 4 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle
SOCKET, RIGHT ANGLE, P/FIT, 24WAY; Product Range: Z-PACK Series; No. of Contacts: 24Contacts; Pitch Spacing: 2mm; Gender: Receptacle; Contact Termination Type: Press Fit; No. of Rows: 4Rows; Row Pitch: 2mm; Contact Material: Pho
2MM FB,ASY,024,SIG,REC,EN,3.55 Connector System: Board-to-Board Number of Positions: 24 Row-to-Row Spacing: 2 mm Number of Rows: 4 Number of Columns: 6 Board-to-Board 24 2 mm | Backplane Connector Housing | Part Number: 5536511-1 | Internal Number: 5536511-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 55365111