Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5536511-3

96 Signal Position 2 mm Receptacle Right Angle Press Fit Futurebus+ Connector
$ 10.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5536511-3.

JRH Electronics

Datasheet3 pages2 years ago
Datasheet3 pages2 years ago
Datasheet3 pages11 years ago

Master Electronics

Farnell

TE Connectivity

Future Electronics

Inventory History

3 month trend:
+5.48%

CAD Models

Download TE Connectivity 5536511-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.03
$ 13.635
Stock
16,986
5,746
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.0066 mm
2.0066 mm
Number of Positions
96
12
Number of Rows
4
4
Mount
Edge, Through Hole
Through Hole
Contact Plating
Gold, Tin
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-09-13
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

TE Connectivity5536507-3
Board Connector, 96 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle
TE Connectivity1734037-1
Board to Board & Mezzanine Connectors R.A. RECPT 80P Series I HI-TEMP
TE Connectivity1-1734037-0
Board to Board & Mezzanine Connectors R.A. RECPT 100P Series I hi-temp
PC/104 Plus Post Header Receptacle, 2.00mm (0.079) Pitch, selective gold + tin"
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 100 Contacts, Through Hole Mount, SSW Series
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 72 Contacts, Through Hole Mount, SSW Series

Descriptions

Descriptions of TE Connectivity 5536511-3 provided by its distributors.

96 Signal Position 2 mm Receptacle Right Angle Press Fit Futurebus+ Connector
Conn Backplane RCP 96 POS 2mm Press Fit RA Thru-Hole Tube
High Speed / Modular Connectors 2MM FB ASY 096SL3.55
Socket header, 96 pole, pitch 2 mm, straight, natural, 5536511-3
HARD METRIC CONNECTOR, RECEPTICLE, 96 POSITION
2MM FB,ASY,096,SIG,REC,EN,3.55
CONN RCPT FUTUREBUS 96P EDGE MNT
Board Connector, 96 Contact(s), 4 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Natural Insulator, Receptacle
Board to Board & Mezzanine Connectors
2mm Centerline Futurebus+ Connectors
|Amp Te Connectivity 5536511-3
2MM FB,ASY,096,SIG,REC,EN,3.55; Product Range:-; No. of Contacts:96Contacts; Pitch Spacing:2mm; Gender:Receptacle; Contact Termination Type:Solder; No. of Rows:4Rows; Row Pitch:2mm; Contact Material:Phosphor Bronze; Cont

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5536511-3 .