Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5536507-4

192 Signal Position 2mm Receptacle Right Angle Through Hole Futurebus+ Connector
$ 19.477
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5536507-4.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages1 year ago

IHS

TE Connectivity

Newark

element14 APAC

Inventory History

3 month trend:
-24.58%

CAD Models

Download TE Connectivity 5536507-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-02-07
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity5536511-4
Z-PACK SERIES 2MM PITCH FUTUREBUS+ BACKPLANE CONN, FEMALE, RIGHTANGLE,4 ROW,192WAY
TE Connectivity5536507-2
Board Connector, 48 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle
TE Connectivity5536507-3
Board Connector, 96 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 1 Rows, 28 Contacts, Through Hole Mount
Headers & Wire Housings FleXYZ Flexible-Height Socket Strip, 2.00mm Pitch
Conn Socket Strip RCP 50 POS 2mm Solder RA Side Entry Thru-Hole Milli-Grid Tube

Descriptions

Descriptions of TE Connectivity 5536507-4 provided by its distributors.

192 Signal Position 2mm Receptacle Right Angle Through Hole Futurebus+ Connector
Board Connector, 192 Contact(s), 4 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle
SOCKET, PCB, RIGHT ANGLE, 2mm, 192WAY; Product Range:-; No. of Contacts:192Contacts; Card Edge / Backplane Connector Type:Backplane; Pitch
2MM FB,ASY,192,SIG,REC,SL,2.73 Connector System: Board-to-Board Number of Positions: 192 Row-to-Row Spacing: 2 mm Number of Rows: 4 Number of Columns: 48 Board-to-Board 192 2 mm 4 | Backplane Connector Housing | Part Number: 5536507-4 | Internal Number: 5536507-4 | TE Connectivity
Product Range:Z-Pack Series; No. Of Contacts:192Contacts; Pitch Spacing:2Mm; Gender:Receptacle; Contact Termination Type:Through Hole; No. Of Rows:4Rows; Row Pitch:2Mm; Contact Material:Copper; Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Amp Te Connectivity 5536507-4.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5536507-4.