TE Connectivity 5536507-3

Board Connector, 96 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle
$ 9.909
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5536507-3.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago
Datasheet1 page18 years ago

Farnell

element14 APAC

Factory Futures

TE Connectivity

Inventory History

3 month trend:
-74.12%

CAD Models

Download TE Connectivity 5536507-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-02-07
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

TE Connectivity1734037-1
Board to Board & Mezzanine Connectors R.A. RECPT 80P Series I HI-TEMP
TE Connectivity1-1734037-0
Board to Board & Mezzanine Connectors R.A. RECPT 100P Series I hi-temp
TE Connectivity1-1734101-0
Telecom and Datacom Connector, 100 Contact(s), Female, Straight, Solder Terminal, Receptacle
PC/104 Plus Post Header Receptacle, 2.00mm (0.079") Pitch, selective gold + tin
PC/104 Plus Non-stackthrough Connector, 2.00mm (0.079") Pitch, gold
Board Stackers & Spacers, Socket Strip, 2.54 mm, 75 Contacts, Solder, 3 Rows, 2.54 mm, ESQ Series

Descriptions

Descriptions of TE Connectivity 5536507-3 provided by its distributors.

Board Connector, 96 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle
TE Connectivity 5536507-3 FB Connector Female Unshrouded High Speed 2MM
CONN RCPT FUTUREBUS 96P EDGE MNT / 96 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Natural Futurebus
SIGNAL MODULE, RECEPTACLE, R/A, 2MM, 96P; Product Range: Z-PACK Series; No. of Contacts: 96Contacts; Card Edge / Backplane Connector Type: Backplane; Pitch Spacing: 2mm; Gender: Receptacle; Contact Termination Type: Through Ho
2MM FB,ASY,096,SIG,REC,SL,2.73 Connector System: Board-to-Board Number of Positions: 96 Row-to-Row Spacing: 2 mm Number of Rows: 4 Number of Columns: 24 Board-to-Board 96 2 mm 4 | Backplane Connector Housing | Part Number: 5536507-3 | Internal Number: 5536507-3 | Alias Number: 2-42936-9593 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5536507-3.