Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5536507-2

Board Connector, 48 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle
$ 5.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5536507-2.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

IHS

TE Connectivity

Newark

ODG (Origin Data Global)

Inventory History

3 month trend:
-5.19%

CAD Models

Download TE Connectivity 5536507-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-02-07
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1734037-5
50 Position 1.27 mm Pitch Right Angle Board to Board Receptacle Connector
Board Stackers & Spacers, Socket Strip, 2.54 mm, 48 Contacts, Solder, 3 Rows, 2.54 mm, ESQ Series
PCB Receptacle, Elevated Strip, Board-to-Board, 2.54 mm, 3 Rows, 42 Contacts, Through Hole Mount
Board Stackers & Spacers, Socket Strip, 2.54 mm, 39 Contacts, Solder, 3 Rows, 2.54 mm, ESQ Series

Descriptions

Descriptions of TE Connectivity 5536507-2 provided by its distributors.

Board Connector, 48 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle
TE Connectivity 5536507-2 Z-PACK Connector 48 Female Unshrouded 2mm Through-hole
Z-PACK SERIES 2MM PITCH FUTUREBUS+ BACKPLANE CONN, FEMALE, RIGHT ANGLE,4 ROW,48WAY
SOCKET, PCB, RIGHT ANGLE, 2MM, 48WAY; Product Range: Z-PACK Series; No. of Contacts: 48Contacts; Pitch Spacing: 2mm; Gender: Receptacle; Contact Termination Type: Through Hole; No. of Rows: 4Rows; Row Pitch: 2mm; Contact Materi
2MM FB,ASY,048,SIG,REC,SL,2.73 Connector System: Board-to-Board Row-to-Row Spacing: .079 in Row-to-Row Spacing: 2 mm Number of Rows: 4 Number of Columns: 12 Board-to-Board .079" 2 mm 4 | Backplane Connector Housing | Part Number: 5536507-2 | Internal Number: 5536507-2 | TE Connectivity | Z-PACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5536507-2.