TE Connectivity 535070-5

Din 41612 Connector, 48Cont, Receptacle; |Te Connectivity Amp 535070-5.
$ 3.804
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 535070-5.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages1 year ago

Sager Electronics

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+24.24%

CAD Models

Download TE Connectivity 535070-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.804
$ 3.384
Stock
11,295
29,072
Authorized Distributors
6
6
Gender
Female
Female
Pitch
-
2.54 mm
Number of Positions
48
48
Number of Rows
3
3
Mount
-
Through Hole
Termination
Solder
Solder
Orientation
Straight
Vertical
Contact Plating
Gold
Tin
Housing Material
Polyester
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1998-06-24
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

TE Connectivity535070-4
DIN 41612 Connector Receptacle, 48 Pos, 2.54mm Pitch, Solder, Straight Thru-Hole
TE Connectivity535091-5
Board Euro Connector, 3 Row(s), Female, Straight, Solder Terminal, Gray Insulator, Receptacle
HARTING Elektronik09232486825
CONN DIN RCPT 48POS PCB / 48 Position Din Connector Receptacle, Female Sockets Through Hole
TE Connectivity5535091-5
Conn DIN 41612 RCP 48 POS 2.54mm Solder ST Thru-Hole Box
HARTING Elektronik09232486824
CONN DIN RCPT 48POS PCB / 48 Position Din Connector Receptacle, Female Sockets Through Hole
HARTING Elektronik09232326825
32 Contact 2.54 mm DIN type 2C/2R Straight Backplane-to-Daughtercard Connector

Descriptions

Descriptions of TE Connectivity 535070-5 provided by its distributors.

Din 41612 Connector, 48Cont, Receptacle; |Te Connectivity Amp 535070-5.
Conn DIN 41612 RCP 48 POS 2.54mm Solder ST Thru-Hole
Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle
DIN 41612 Connectors Type C Receptacle 48 Position

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 535070-5.