TE Connectivity 5504566-1

Fsma Fiber Optic Connector, 125 Um, Multimode
$ 9.95
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5504566-1.

Master Electronics

Datasheet100 pages14 years ago

IHS

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2007-05-01
Lifecycle StatusObsolete (Last Updated: 11 months ago)
LTB Date2016-01-30
LTD Date2016-04-30

Related Parts

TE Connectivity / AMP504566-2
Fiber Optic SMA Connector, 140um, Multi Mode, Simplex, Plug
TE Connectivity1-5504014-0
Conn FSMA Multimode Simplex PL Crimp ST Cable Mount 1.5dB Loose Piece
Fiber Optic FC Connector, 1 Contact(s), Male, 125um, Single Mode, Simplex, Locking, Plug
Fiber Optic Connectors FC CONN(MMPC+ZR) 128um BLCK BT 1.6 2.0
Fiber Optic Connectors Fc2 Conn Mmpc+Zr 3Mm 2 Conn (Mmpc+Zr) 3Mm
TE Connectivity5504008-3
Fiber Optic Connectors Conn Kit Stc 125Um |Amp Te Connectivity 5504008-3

Descriptions

Descriptions of TE Connectivity 5504566-1 provided by its distributors.

FSMA FIBER OPTIC CONNECTOR, 125 uM, MULTIMODE
FSMA MULTIMODE SIMPLEX FIBRE OPTIC CONNECTOR, 1.5DB INSERTION LOSS
Conn FSMA Multimode Simplex PL ST Cable Mount 3.1mm 1.5dB Loose
CONN FIBER FSMA PLUG SMPLX 125UM
CONN KIT SMA905, 125UM 3.1MM C
Fsma Fiber Optic Connector, 125 Um, Multimode; Fibra Óptica, Tipo De Conector:Fsma; Fibra, Tipo:Multimodo; Diámetro De Fibra:125Μm; Material Del Cuerpo Del Conector:Metal; Rango De Producto:-; Conector, Tipo:Fsma Fibre Optic |Te Connectivity 5504566-1

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty