Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5499922-8

Conn Ejector Header HDR 34 POS 2.54mm Solder ST Top Entry Thru-Hole Tray

$ 5.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5499922-8.

IHS

Datasheet6 pages2 years ago
Datasheet1 page19 years ago

Electro Sonic

TE Connectivity

Newark

JRH Electronics

Inventory History

3 month trend:
+3.39%

CAD Models

Download TE Connectivity 5499922-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.65
$ 5.257
Stock
29,488
4,548
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
34
34
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Vertical
Vertical
Contact Plating
Gold, Tin
Gold
Housing Material
Thermoplastic
Thermoplastic
Contact Material
Brass
Brass

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-05-17
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity5102156-8
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
TE Connectivity5499910-8
AMP-Latch RoHS Compliant COMMERCIAL UL Connector Header UL94V-0 -55C~105C 1A 1000VAC V
TE Connectivity2-5499206-8
Conn Ejector Header HDR 34 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
TE Connectivity5104338-7
Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
Conn Shrouded Header (4 Sides) HDR 34 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid III™ Tray
TE Connectivity3-1761713-1
Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Blue Insulator, Plug

Descriptions

Descriptions of TE Connectivity 5499922-8 provided by its distributors.

Conn Ejector Header HDR 34 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
Connector, Header, 34Pos, 2Rows, 2.54Mm; |Te Connectivity Amp 5499922-8
HEADER CONNECTOR, VERTICAL, 34-POSITION, MALE, THROUGH-HOLE, AMPLATCH SERIES
Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Plug
TE Connectivity 2.54mmpitch34pDouble row pin header Wire-to-board connector, AMP-LATCHseries, right angle, Through hole mounting
CONNECTOR, HEADER, LATCH, 2.54MM, 34WAY; Pitch Spacing:2.54mm; No. of Contacts:34Contacts; Gender:Header; Product Range:-; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Material:Brass; SVHC:No SVHC (07-Jul-2017)
A/L UNIV HDR 34P VERT LAT Connector System: Wire-to-Board Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in PCB Mount Retention: Without PCB Mount Retention Type: Mounting Ears Wire-to-Board 2.54 mm .1" Without | Ribbon Cable Connector | Part Number: 5499922-8 | Internal Number: 5499922-8 | TE Connectivity | AMP-LATCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5499922-8 .
  • 5499922-8.