TE Connectivity 5102156-8

Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
$ 3.375
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5102156-8.

TE Connectivity

Datasheet245 pages9 years ago
Technical Drawing2 pages15 years ago

IHS

JRH Electronics

Master Electronics

Newark

Inventory History

3 month trend:
-9.42%

CAD Models

Download TE Connectivity 5102156-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-08-31
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity5499160-8
CONN HEADER VERT 34POS 2.54MM / Connector Header Through Hole 34 position 0.100" (2.54mm)
TE Connectivity1-826632-7
Header 34-Pin 2.54mm Pitch Breakaway Push-Pull 5A Gold Green TH 43.18mm L × 5mm H
TE Connectivity1-826656-7
Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Green Insulator
TE Connectivity5102154-7
Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
TE Connectivity5104338-7
Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
TE Connectivity5499911-8
TE Connectivity 5499911-8 A/L Unshrouded Male Header 34P Vertical Short Latching

Descriptions

Descriptions of TE Connectivity 5102156-8 provided by its distributors.

Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
34pin 2.54mm 2 2.54mm Header,Push-Pull 1A 760nm gold palladium Black Through hole mounting 62.48mm(Length)*8.53mm(height)
A/L UNIV HDR 34P VERT Connector System: Wire-to-Board Number of Positions: 34 Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in PCB Mount Retention: Without Wire-to-Board 34 2.54 mm .1" | Ampseal Header | TE Connectivity |
Connector Systems:Wire-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:34Contacts; Contact Termination Type:Through Hole Straight; Product Range:Amp-Latch Series; Connector Shroud:Shrouded; Contact Material:- Rohs Compliant: Yes |Amp Te Connectivity 5102156-8.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5102156-8.