Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 499922-8

034 UNIV HDR SP 4S 15DP STD L1, Ribbon Cable Connectors | TE Connectivity 499922-8
$ 5.257
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 499922-8.

IHS

Datasheet6 pages2 years ago

TE Connectivity

Newark

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-0.26%

CAD Models

Download TE Connectivity 499922-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.257
$ 5.62
Stock
4,480
26,937
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
34
34
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold, Tin

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1988-08-25
Lifecycle StatusProduction (Last Updated: 5 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 months ago)

Related Parts

TE Connectivity102153-8
Connector Ejector Header 34 Position 2.54mm Solder Straight Through Hole
Amphenol Communications Solutions71918-134LF
Pin Header, Straight, Wire-to-Board, 2.54 mm, 2 Rows, 34 Contacts, Through Hole, FCI Quickie
Amphenol Communications Solutions75869-106LF
Conn Shrouded Header (4 Sides) HDR 34 POS 2.54mm Solder ST Thru-Hole Quickie® Tube
TE Connectivity102156-8
Conn Ejector Header HDR 34 POS 2.54mm Solder ST Thru-Hole Frame
Amphenol Communications Solutions65863-081LF
Conn Ejector Header HDR 34 POS 2.54mm Solder ST Thru-Hole Tray
TE Connectivity102154-8
Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
TE Connectivity6-103168-5
CIRCULAR CONNECTOR, 34 MODII HDR DRST SHRD .100CL AMPMODU, HV-100
TE Connectivity102321-8
Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal

Descriptions

Descriptions of TE Connectivity 499922-8 provided by its distributors.

034 UNIV HDR SP 4S 15DP STD L1, Ribbon Cable Connectors | TE Connectivity 499922-8
Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Receptacle
34pin 2.54mm 2 2.54mm Header,Latch Lock/Eject Hooks,Long 1A 380nm gold palladium Black Through hole mounting 62.48mm(Length)*8.53mm(height)
Ribbon Cable Connectors, Board-to-Board, 34 Position, 2.54 mm [.1 in] Centerline, Vertical, Through Hole - Solder, 2 Row, AMP-LATCH Universal Headers
Special Order: 034 UNIV HDR SP 4S 15DP STD L1 Connector System: Board-to-Board Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in PCB Mount Retention: Without PCB Mount Orientation: Vertical Board-to-Board 2.54 mm .1" Without | Ribbon Cable Connector | Part Number: 499922-8 | Internal Number: 499922-8 | Alias Number: 405883786 | TE Connectivity | AMP-LATCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 499922-8.