What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 5499910-8

AMP-Latch RoHS Compliant COMMERCIAL UL Connector Header UL94V-0 -55C~105C 1A 1000VAC V

$ 6.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5499910-8.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Newark

Sager Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-48.70%

CAD Models

Download TE Connectivity 5499910-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.02
$ 5.969
Stock
32,974
40,135
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
34
34
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold, Tin
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity5499922-8
Conn Ejector Header HDR 34 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
TE Connectivity5102156-8
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
TE Connectivity2-5499206-8
Conn Ejector Header HDR 34 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
TE Connectivity5104338-7
Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
Conn Shrouded Header (4 Sides) HDR 34 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid III™ Tray
TE Connectivity3-1761713-1
Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Blue Insulator, Plug

Descriptions

Descriptions of TE Connectivity 5499910-8 provided by its distributors.

AMP-Latch RoHS Compliant COMMERCIAL UL Connector Header UL94V-0 -55C~105C 1A 1000VAC V
Conn Ejector Header HDR 34 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
Wire-Board Conn, Header, 34Pos, 2.54Mm; |Amp Te Connectivity 5499910-8.
Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Plug
34pin 2.54mm 2 2.54mm Header,Latch Lock/Eject Hooks,Short 1A 380nm gold palladium Black Through hole mounting 62.48mm(Length)*8.53mm(height)
A/L UNIV HDR 34P VERT SHT LAT Connector System: Wire-to-Board Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in PCB Mount Retention: Without PCB Mount Retention Type: Mounting Ears Wire-to-Board 2.54 mm .1" Without | Ribbon Cable Connector | Part Number: 5499910-8 | Internal Number: 5499910-8 | TE Connectivity | AMP-LATCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5499910-8.