TE Connectivity 5499206-6

CONN HEADER VERT 26POS 2.54MM / Connector Header Through Hole 26 position 0.100" (2.54mm)
$ 5.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5499206-6.

IHS

Datasheet6 pages1 year ago

JRH Electronics

TE Connectivity

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
-8.98%

CAD Models

Download TE Connectivity 5499206-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-09-15
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity5499922-6
CONN HEADER VERT 26POS 2.54MM / Connector Header Through Hole 26 position 0.100" (2.54mm)
TE Connectivity5499910-6
CONN HEADER VERT 26POS 2.54MM / Connector Header Through Hole 26 position 0.100" (2.54mm)
TE Connectivity5499160-6
CONN HEADER VERT 26POS 2.54MM / Connector Header Through Hole 26 position 0.100" (2.54mm)
TE Connectivity87589-9
26pin 2.54mm 2 2.54mm Detent Lock,Header 3A 2.54¦Ìm 35.86mm*10.16mm
TE Connectivity6-102619-1
Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
TE Connectivity1-104433-3
Conn Unshrouded Header M 26 POS 2.54mm Solder ST Top Entry Thru-Hole Carton

Descriptions

Descriptions of TE Connectivity 5499206-6 provided by its distributors.

CONN HEADER VERT 26POS 2.54MM / Connector Header Through Hole 26 position 0.100" (2.54mm)
Conn Ejector Header HDR 26 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Plug
A/L UNIV HDR 26P VERT LAT Connector System: Wire-to-Board Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in PCB Mount Retention: Without PCB Mount Orientation: Vertical Wire-to-Board 2.54 mm .1" Without | Ribbon Cable Connector | Part Number: 5499206-6 | Internal Number: 5499206-6 | TE Connectivity | AMP-LATCH
HEADER, STRT 26WAY; Pitch Spacing:2.54mm; No. of Contacts:26Contacts; Gender:Header; Product Range:-; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Material:Phosphor Bronze; SVHC:No SVHC (12-Jan-2017); Approval Bodies:CSA, UL; Colour:Black; Current Rating:1A; Flammability Rating:UL94V-0; Insulation Resistance:1Gohm; Material:Glass Reinforced Thermoplastic; No. of Mating Cycles:200; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Polarisation Type:Bump/Clip; Terminal Plating:Tin; Withstand Voltage:500V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5499206-6 .
  • 5499206-6.