TE Connectivity 5435640-6

Switch DIP OFF ON SPST 9 Raised Rocker 1A 40VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5435640-6.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago
Datasheet2 pages18 years ago

Sager Electronics

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

CAD Models

Download TE Connectivity 5435640-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2005-09-28
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity1825057-8
Switch DIP OFF ON SPST 9 Extended Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube
TE Connectivity4-5435640-0
Dip Switches/Sip Switches 9Pos Dip Switch Bl |Alcoswitch Te Connectivity 4-5435640-0
Grayhill78B09ST
Switch DIP OFF ON SPST 9 Raised Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
C&K ComponentsSD09H0B
Switch DIP OFF ON SPST 9 Flush Slide 0.1A 25VDC PC Pins 2000Cycles/Switch 2.54mm Thru-Hole Tube
Grayhill78B09T
Switch DIP OFF ON SPST 9 Raised Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
Grayhill76PSB09T
Switch DIP ON OFF SPST 9 Piano 0.15A 30VDC PC Pins 2000Cycle/SwitchCycle 2.54mm Thru-Hole Tube

Descriptions

Descriptions of TE Connectivity 5435640-6 provided by its distributors.

Switch DIP OFF ON SPST 9 Raised Rocker 1A 40VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
Slide Dip Switch, 9 Switches, SPST, Latched, 18 PCB Hole Cnt, Solder Terminal, Through Hole-straight
DIP SW 9POSN AU Dip Switch | Part Number: 5435640-6 | Internal Number: 5435640-6 | TE Connectivity
DIP Switches / SIP Switches 9POS AU DIP SWITCH
9 20.32mm 2000Cycles 2000Cycles 60mA DIP 24.89mm*8.64mm
DIP, Rotary DIP, SIP Switches and DIP Shunts - Standard
Dip Switch, 9 Position, Spst, Rocker; No. Of Circuits:9Circuits; Switch Actuator Style:Rocker; Switch Mounting:Through Hole; Contact Configuration:Spst; Contact Voltage Dc Max:-; Contact Current Dc Max:-; Product Range:7100 Series Rohs Compliant: Yes |Alcoswitch Te Connectivity 5435640-6

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-435640-6