TE Connectivity 5414337-1

RF SMB Connector, 1 Contact(s), Male, Panel Mount, Solder Terminal, Jack
$ 5.082
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5414337-1.

TE Connectivity

Technical Drawing1 page14 years ago
Datasheet6 pages27 years ago

IHS

JRH Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
-0.68%

CAD Models

Download TE Connectivity 5414337-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Amphenol RF142146
connector, rf coaxial, smb rt angle jack for p.c.board, 4 legs, 0.038 term, 50 ohm
Amphenol RF142144
RF / Coaxial Connector, SMB Coaxial, Right Angle Jack, Through Hole, 50 ohm, Brass
TE Connectivity414026-2
RF / Coaxial Connector, SMB Coaxial, Right Angle Jack, Through Hole Right Angle, 50 ohm, Brass
TE Connectivity414026-3
Connector; SMB; 50 Ohms; Right Angle; Nickel; Zinc; Teflon; Gold (Center); PCB
TE Connectivity1310851-1
RF SMB Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Locking, Jack
Amphenol RF142146-11
RF / Coaxial Connector, SMB Coaxial, Right Angle Jack, Through Hole, 50 ohm, Brass

Descriptions

Descriptions of TE Connectivity 5414337-1 provided by its distributors.

RF SMB Connector, 1 Contact(s), Male, Panel Mount, Solder Terminal, Jack
Conn SMB 0Hz to 4GHz 50Ohm Solder RA Thru-Hole RCP Gold Over NickelCarton
Rf Coaxial, Smb, Right Angle Jack, Pcb; Connector Type:Smb Coaxial; Connector Body Style:Right Angle Jack; Coaxial Termination:Through Hole Right Angle; Impedance:50Ohm; Coaxial Cable Type:-; Contact Material:Brass; Frequency Max:- Rohs Compliant: Yes |Amp Te Connectivity 5414337-1.
JACK,RTANG,SMB/PCB RF Interface: SMB RF Connector Style: Jack RF Connector Mated Outer Diameter (Approximate): .187 in RF Connector Mated Outer Diameter (Approximate): 4.75 mm Impedance: 50 Ω SMB Jack .187" 4.75 mm | Coax Connector | Part Number: 5414337-1 | Internal Number: 5414337-1 | TE Connectivity | SMB

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5414337-1.