Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5406552-1

TE Connectivity 5406552-1 Modular Connector RJ45 Jack 8P8C Cat5 Female Shrouded
$ 12.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5406552-1.

IHS

Datasheet5 pages2 years ago
Datasheet2 pages17 years ago

JRH Electronics

ODG (Origin Data Global)

TE Connectivity

element14 APAC

Inventory History

3 month trend:
-18.47%

CAD Models

Download TE Connectivity 5406552-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Yageo GroupJ1011F21PNL
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Cat6, Through Hole Mount
Yageo GroupJ0G-0003NL
Conn RJ45 Receptacle 8 Position Solder Right Angle Through Hole 17 Terminal Single Port
AmphenolRJHSE-5381
Modular Connectors / Ethernet; AMPHENOL; RJHSE-5381; Through Hole; 4; Gold; Right Angle
TE Connectivity406549-1
Conn RJ-45 F 8 POS 2.03mm Solder RA Thru-Hole 12 Terminal 1 Port Cat 5 Box/Tray
Amphenol Communications SolutionsRJHSE5081
Modular Jack - Right Angle, Input Output Connectors 8P8C, RA, Without Shield, With LEDs.
Yageo GroupJ1012F01CNL
integrated magnetics connector | CONN MAGJACK 1PORT 100 BASE-TX

Descriptions

Descriptions of TE Connectivity 5406552-1 provided by its distributors.

TE Connectivity 5406552-1 Modular Connector RJ45 Jack 8P8C Cat5 Female Shrouded
Modular Connectors / Ethernet Connectors 1 X 4 8 POS LED G/Y RJ45 RIGHT ANGLE
8p8c RJ45 Ethernet Right angle Shielded EMI Finger Cat5 jack Modular Connector
Jack 90Spend,Up 8p8c (RJ45, Ethernet) 4 Through hole mounting 64.77mm*64.77mm*15.75mm
Connector RJ-45 F 32 POS 2.04mm Solder RA Thru-Hole 48 Terminal 4 Port Tray Cat 5
RJ Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack
CONN, RJ45 JACK, 8P8C, 4PORT, CAT5, BLK; Modular Connector Type: RJ45 Jack; Port Configuration: 1 x 4, Ganged; No. of Positions / Loaded Contacts (per Port): 8P8C; LAN Category: Cat5; IP Rating: -; Connector Mounting: Through Hole Mount; Connector Orientation: Right Angle; Shielding: Shielded; Magnetics: Without Magnetics; LEDs: With LED; Light Pipes: Without Light Pipe; Product Range: -; SVHC: No SVHC (15-Jan-2019)
INV MJ,1X4,PNL GRD, LED (G/Y) Modular Jack & Plug Interface Type: RJ45 Port Configuration: Multiple Ports Port Matrix Configuration: 1 x 4 Modular Jacks & Plugs Products: RJ Type Jacks & Plugs Modular Connector Style: Jack RJ45 Multiple Ports 1 x 4 RJ Type Jacks & Plugs | Rj45 Connector | Part Number: 5406552-1 | Internal Number: 5406552-1 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5406552-1.
  • 5406552-1..