TE Connectivity 5406281-3

Modular Connectors/Ethernet Connectors Mj Assy |Te Connectivity Amp 5406281-3
$ 12.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5406281-3.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

JRH Electronics

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-73.10%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2010-01-18
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

TE Connectivity1375820-8
TE Connectivity 1375820-8 Connector Female Unshrouded 1X08C 26-22AWG
KK 254 Solid Header, Vertical, with Friction Lock, 8 Circuits, Tin (Sn) Plating
TE Connectivity102241-6
Connector Housing, AMPMODU IV/V, Socket, 8 Ways, 2.54 mm, AMPMODU IV/V Series Contacts
TE Connectivity5558344-1
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Through Hole Mount
Modular Connectors / Ethernet Connectors MDJCK 8/8 RA HISP ULTRA LOPRO
KK 254 Solid Header, Right-Angle, with Friction Lock, 8 Circuits, 0.51µm Gold (Au) Plating

Descriptions

Descriptions of TE Connectivity 5406281-3 provided by its distributors.

Modular Connectors/Ethernet Connectors Mj Assy |Te Connectivity Amp 5406281-3
Telecom and Datacom Connector, 8 Contact(s), Right Angle, Solder Terminal, Jack
CONN MOD JACK 8P8C R/A SHIELDED / Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5
Conn RJ-45 F 32 POS 2.54mm Solder RA Thru-Hole 32 Terminal 4 Port Tray Cat 5e
RJ45 CONNECTOR, JACK, 8P8C, 4PORT, CAT5; Modular Connector Type:RJ45 Jack; Port Configuration:1 x 4, Ganged; No. of Positions / Loaded Contacts (per Port):8P8C; LAN Category:Cat5; IP Rating:-; Connector Mounting:Through
MJ ASSY,4P,8POS,SH,RVPGT,CAT5 Modular Jack & Plug Interface Type: RJ45 Port Configuration: Multiple Ports Port Matrix Configuration: 1 x 4 Modular Jacks & Plugs Products: RJ Type Jacks & Plugs Modular Connector Style: Jack RJ45 Multiple Ports 1 x 4 RJ Type Jacks & Plugs | Rj45 Connector | Part Number: 5406281-3 | Internal Number: 5406281-3 | TE Connectivity | OEG Miniature Relay PCF

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5406281-3 .