TE Connectivity 54012-4

Connector Accessories Seal Straight Nylon/Polyolefin Black Carton
$ 21.458
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 54012-4.

TE Connectivity

Datasheet7 pages9 years ago
Datasheet2 pages1 year ago
Datasheet2 pages4 years ago
Datasheet92 pages5 years ago

IHS

JRH Electronics

Sager Electronics

Newark

Inventory History

3 month trend:
+5.48%

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 54012-4 provided by its distributors.

Connector Accessories Seal Straight Nylon/Polyolefin Black Carton
Connector Accessory, 0.55in Min Cable Dia, 1.25in Max Cable Dia
Standard Circular Conn Cpc Strain Relief Size 23 Rohs Compliant: Yes |Te Connectivity Amp 54012-4
Connector Seal CPC STRAIN RELIEFSIZE 23
Special Order: CPC STRAIN RELIEF,SIZE 23 Connector Seal Type: Cable Seal Connector System: Cable-to-Cable Accepts Cable Diameter Range: .55 – 1.25 in Accepts Cable Diameter Range: 13.97 – 31.75 mm Screw & Hole Thread Size: 1-7/16-18 Cable Seal Cable-to-Cable .55 – 1.25" 13.97 – 31.75 mm | Heat Shrink Strain Reliefs-Cpc | Part Number: 54012-4 | Internal Number: 54012-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 54012-4 .