TE Connectivity 535541-1

Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle
$ 1.186
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 535541-1.

IHS

Datasheet5 pages2 years ago
Datasheet1 page21 years ago

ShanghaiCT

TE Connectivity

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-44.33%

CAD Models

Download TE Connectivity 535541-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.186
$ 0.617
Stock
43,517
84,283
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
3
3
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-05-17
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole Straight, CES
SLW - Samtec 2.54mm Tiger Buy Low Profile Single Row Socket Strip, 4.57mm Profile - Fast Stock
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Solder, SSQ Series, Phosphor Bronze
Amphenol Communications Solutions89885-303LF
Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle
2.54mm (0.1") Pitch SIL Vertical PC Tail Socket Assembly, selective gold + tin, 3 contacts
Amphenol Communications Solutions68685-603
Header Connector,Pcb Mount,Plug,3 Contacts,Skt,0.1 Pitch,Pc Tail Terminal

Descriptions

Descriptions of TE Connectivity 535541-1 provided by its distributors.

Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle
Conn Socket Strip RCP 3 POS 2.54mm Solder ST Thru-Hole Automotive Tube
Push-Pull Receptacle, 2.54mm Pitch, 3-Pin, 2A, 760nm, Gold Plated, Black, TH
03 MODIV VRT SR CE 100/115 Part Number: 535541-1 | Internal Number: 535541-1 | TE Connectivity |
535541-1, TE CONNECTIVITY/AMP BRAND
Board-Board Connector, Receptacle, 3 Position, 1Row; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:3Contacts; Connector Mounting:Through Hole Mount; Product Range:Ampmodu Mod Iv Series Rohs Compliant: No |Te Connectivity Amp 535541-1

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty