Samtec SSQ-103-01-T-S

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Solder, SSQ Series, Phosphor Bronze
$ 0.342
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SSQ-103-01-T-S.

Electro Sonic

Datasheet1 page5 years ago
Datasheet2 pages10 years ago
Datasheet2 pages12 years ago
Datasheet2 pages13 years ago

element14 APAC

Upverter

Samtec

Sager Electronics

Inventory History

3 month trend:
-14.95%

CAD Models

Download Samtec SSQ-103-01-T-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.342
$ 0.709
$ 0.709
Stock
50,113
82,263
82,263
Authorized Distributors
6
6
6
Gender
-
Receptacle
Receptacle
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
3
3
3
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Tin
Gold
Gold
Housing Material
Plastic
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Molex 22-02-2035 KK 254 PC Board Connector, Top Entry, 2.54um Tin (Sn), 3 Circuits, with Hooks
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole Mount
Connector Housing, Receptacle, 3 Contacts, 1 Row, 2.54 mm, 2695 Series, Nylon, KK 254, White
TE Connectivity2-173977-3
Conn IDC Connector RCP 3 POS 2mm IDT ST Cable Mount Bag/Box
TE Connectivity3-640621-3
Conn IDC Connector F 3 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity640441-3
Conn IDC Connector F 3 POS 2.54mm IDT RA Cable Mount Automotive Bag/Box

Descriptions

Descriptions of Samtec SSQ-103-01-T-S provided by its distributors.

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Solder, SSQ Series, Phosphor Bronze
"Tiger Buy™ Socket Strip with Square Tails
Samtec 2.54mm Pitch 3P Single Row Receptacle SSQ Series Right Angle TH
Conn Socket Strip SKT 3 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Conn Sckt Strp Skt 3 Pos 2.54Mm Sldr St Th
Connector, RCPT, 3POS, 1ROW, 2.54mm;
SOCKET STRIP SQ-TAIL 2.54MM 3POS 3ROW
Samtec SSQ-103-01-T-S 基板接続用ソケット
RS APAC
DESCRIPTION: 2MM SOCKET STRIPS

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSQ-103-01-T-S.
  • SSQ10301TS