TE Connectivity 535512-4

Conn Socket Strip SKT 34 POS 2.54mm Solder RA Side Entry Thru-Hole Automotive Box
$ 4.364
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 535512-4.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet5 pages8 years ago

Factory Futures

TE Connectivity

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+2.67%

CAD Models

Download TE Connectivity 535512-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1991-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

TE Connectivity3-216791-4
Conn IDC Connector M 34 POS 2.54mm IDT RA Cable Mount Loose Piece
Conn Shrouded Header HDR 34 POS 2.54mm Solder RA Thru-Hole Tray
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 34 Contacts, Through Hole Right Angle, TSW Series
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 34 Contacts, Through Hole Right Angle, TSW Series
Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 34 Contacts, Through Hole Right Angle, TST Series
Amphenol Communications Solutions68668-015
Header Connector,Pcb Mount,Recept,34 Contacts,Pin,0.1 Pitch,Pc Tail Terminal,Latch

Descriptions

Descriptions of TE Connectivity 535512-4 provided by its distributors.

Conn Socket Strip SKT 34 POS 2.54mm Solder RA Side Entry Thru-Hole Automotive Box
Board Connector, 34 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
CONNECTOR, 34POS, RCPT, 2.54MM, 2ROW; Pitch Spacing:2.54mm; No. of Contacts:34Contacts; Gender:Receptacle; Product Range:AMPMODU Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plat
34 MODII HORZ DR CE PCB Connector Assembly Type: PCB Mount Receptacle PCB Mount Orientation: Right Angle Connector System: Board-to-Board Number of Positions: 34 Centerline (Pitch): 2.54 mm PCB Mount Receptacle Right Angle Board-to-Board 34 | Board-To-Board Header & Receptacle | Part Number: 535512-4 | Internal Number: 535512-4 | 2.54 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 535512-4 .