TE Connectivity 5352171-1

Connector, Receptacle, Z-pack 2MM Hard Metric, 95 Position, Type B | Te Connectivity 5352171-1
$ 10.454
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5352171-1.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

ODG (Origin Data Global)

TE Connectivity

Newark

Electro Sonic

Inventory History

3 month trend:
+37.12%

CAD Models

Download TE Connectivity 5352171-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.454
$ 11.408
Stock
41,313
32,300
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.0066 mm
2.0066 mm
Number of Positions
95
95
Number of Rows
5
5
Mount
Through Hole
-
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

TE Connectivity5352152-1
Type B 110 Position 2 mm Receptacle Right Angle Hard Metric PCB Mount Connector
HARTING Elektronik17250952101
95 Position Receptacle 2 mm Through Hole Right Angle Female Socket Connector
HARTING Elektronik17250952102
95 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole, Right Angle
HARTING Elektronik17250951102
; Connector Type:DIN 41612; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
TE Connectivity5100147-1
CONNECTOR, RECEPTACLE, Z-PACK 2MM HARD METRIC, 110 POSITION, TYPE A | TE Connectivity 5100147-1
TE Connectivity5646489-1
Z-PACK Backplane Receptacle Connector, 2mm Pitch, Right Angle PCB Mount, ≤1 Gbps, -55°C~125°C

Descriptions

Descriptions of TE Connectivity 5352171-1 provided by its distributors.

CONNECTOR, RECEPTACLE, Z-PACK 2MM HARD METRIC, 95 POSITION, TYPE B | TE Connectivity 5352171-1
Connector, Z-Pack Series, 95Cont, 2Mm; |Te Connectivity Amp 5352171-1.
Board Connector, 95 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Receptacle
RECEPTACLE, TYPE B, 19CLMN, SHIE; Product Range: Z-PACK Series; No. of Contacts: 95Contacts; Pitch Spacing: 2mm; Gender: Receptacle; Contact Termination Type: Press Fit; No. of Rows: 5Rows; Row Pitch: 2mm; Contact Material: Phos
Z-PACK/B19 RAF 95P PCB Connector Type: PCB Mount Receptacle Data Rate: ≤1 Gb/s Number of Columns: 19 Number of Rows: 5 Backplane Architecture: Mezzanine PCB Mount Receptacle ≤1 Gb/s 19 5 | Hard Metric Backplane Connector | Part Number: 5352171-1 | Internal Number: 5352171-1 | Alias Number: 1367708 | TE Connectivity | Z-PACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5352171-1.