TE Connectivity 352171-1

Connector, Receptacle, Z-pack 2MM Hard Metric, 95 Position, Type B | Te Connectivity 352171-1
$ 11.408
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 352171-1.

Sager Electronics

Datasheet1 page9 years ago

IHS

Newark

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-13.96%

CAD Models

Download TE Connectivity 352171-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.408
$ 9.73
Stock
31,926
35,952
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.0066 mm
2.0066 mm
Number of Positions
95
95
Number of Rows
5
5
Mount
-
Through Hole
Termination
-
Solder
Orientation
Right Angle
Right Angle
Contact Plating
Gold
Gold
Housing Material
-
Polyester

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1997-01-28
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Related Parts

TE Connectivity5646488-1
Z-PACK Hard Metric Backplane Receptacle Connector, 2mm Pitch, Right Angle PCB Mount, ≤1 Gbps, -55°C to 125°C
TE Connectivity352359-1
Conn Hard Metric RCP 90 POS 2mm Press Fit RA Thru-Hole Tube
TE Connectivity5100623-1
Conn Hard Metric F 110 POS 2mm Solder RA Thru-Hole Tube
TE Connectivity646489-1
Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle
Amphenol Communications SolutionsHM2R71PA5108N9LF
Conn Hard Metric F 95 POS 2mm Press Fit RA Thru-Hole Millipacs® Tray
TE Connectivity352269-1
Conn Hard Metric F 95 POS 2mm Press Fit ST Thru-Hole Tube

Descriptions

Descriptions of TE Connectivity 352171-1 provided by its distributors.

CONNECTOR, RECEPTACLE, Z-PACK 2MM HARD METRIC, 95 POSITION, TYPE B | TE Connectivity 352171-1
TE Connectivity Backplane Connector, Z-PACK HM Series, 95 Pos, Receptacle
Board Connector, 95 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Receptacle
Conn Hard Metric RCP 95 POS 2mm Press Fit RA Thru-Hole Tube
Connector, Z-PACK HM, 95 Contacts, 2 mm, Receptacle, Press Fit, 5 Rows
Z-PACK/B F-HDR. 95P PCB Connector Type: PCB Mount Receptacle Data Rate: ≤1 Gb/s Number of Columns: 19 Number of Rows: 5 Backplane Architecture: Mezzanine PCB Mount Receptacle ≤1 Gb/s 19 5 | Hard Metric Backplane Connector | Part Number: 352171-1 | Internal Number: 352171-1 | Alias Number: 1950217P003 | TE Connectivity | Z-PACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 352171-1.