What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 5535032-5

Conn DIN 41612 RCP 96 POS 2.54mm Press Fit ST Thru-Hole
$ 8.507
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5535032-5.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet5 pages11 years ago

IHS

Farnell

Newark

Master Electronics

Inventory History

3 month trend:
-10.45%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-05-25
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity5535090-4
DIN 41612 Connector, Eurocard Type C, 96 Contacts, Receptacle, 2.54 mm, 3 Row, a + b + c
TE Connectivity5535043-5
DIN 41612 Connector, Eurocard Type C, 96 Contacts, Receptacle, 2.54 mm, 3 Row, a + b + c
TE Connectivity535032-4
Conn Din 41612, 2.54Mm, 96Pos, Rcpt; |Amp Te Connectivity 535032-4.
Amphenol Communications Solutions86093968194755E3LF
Board Euro Connector, 96 Contact(S), 3 Row(S), Female, Straight, 0.1 Inch Pitch, Press Fit
Amphenol Communications Solutions86094648194755E3LF
86094648194755E3LF-DIN RECEPT STR PF C | Amphenol FCI (Amphenol CS) 86094648194755E3LF
Amphenol Communications Solutions86093968114755V1LF
CONN DIN RCPT 96POS PCB GOLD / 96 Position Din Connector Receptacle, Female Sockets Gold Through Hole

Descriptions

Descriptions of TE Connectivity 5535032-5 provided by its distributors.

Conn DIN 41612 RCP 96 POS 2.54mm Press Fit ST Thru-Hole
Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle
Product Range:-; No. of Contacts:96Contacts; Pitch Spacing:2.54mm; Gender:Receptacle; Contact Termination Type:Solder; No. of Rows:3Rows; Contact Material:Brass; Contact Plating:Gold Plated Contacts; No. of Rows:3 Row RoHS Compliant: Yes
ASSY,RECEPTACLE,EUROCARD,TYPE C,LEAD-FRE Connector & Housing Type: Receptacle Connector System: Board-to-Board Termination Post & Tail Length: .19 in Termination Post & Tail Length: 4.83 mm Centerline (Pitch): .1 in Receptacle Board-to-Board .19" 4.83 mm | Eurocard Connector | Part Number: 5535032-5 | Internal Number: 5535032-5 | .1" | TE Connectivity | EUROCARD

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5535032-5.