TE Connectivity 53440-2

Tap Wire Splice Connector, Red, Insulated, Tin Plated 20 - 18 AWG
$ 0.791
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 53440-2.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

ODG (Origin Data Global)

JRH Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
+18.38%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Quick Disconnect, Female, for (0.50-1.00mm²) 18-20 AWG Wire, Accepts 6.35 x 0.81mm Tab
TE Connectivity160539-2
TE Connectivity 160539-2 110 Series Female Unshrouded Connector 20-17 AWG
TE Connectivity175090-1
Connector Accessory, 0.078in Min Cable Dia, 0.102in Max Cable Dia, Contact, Phosphor Bronze
KK® Trifurcon™ Crimp Terminal 6838, 18-20 AWG, Reel, Phosphor Bronze Tin(Sn)
TE Connectivity160773-4
Receptacle Terminal 15-20AWG Phosphor Bronze RCP 22.9mm Tin Carton/Loose
KK Trifurcon Crimp Terminal 6838 18-20 AWG Reel Brass Tin

Descriptions

Descriptions of TE Connectivity 53440-2 provided by its distributors.

TAP WIRE SPLICE CONNECTOR, RED, INSULATED, TIN PLATED 20 - 18 AWG
Terminal, Wire Splice, 18Awg, Red; Product Range:electro-Tap Splice Series; Termination:idc / Idt; Wire Size Awg Min:20Awg; Wire Size Awg Max:18Awg; Conductor Area Csa:0.8Mm ; Terminal Type:wire Tap Splice; Insulator Colour:red Rohs Compliant: Yes
ELECTRO-TAP, 20-18 AWG RUN&TAP Primary Product Color: Red Splice Type: Tap Splice Wire Size: 20 – 18 AWG Wire Size: .5 – .9 mm² Wire Size: 642 – 1624 CMA Red Tap Splice 20 – 18 AWG .5 – .9 mm² | Electrical Wire Splice | Part Number: 53440-2 | Internal Number: 53440-2 | Alias Number: AMPS-0-0053440-2 | TE Connectivity | ELECTRO-TAP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 53440-2.