Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 534237-8

Conn Socket Strip SKT 10 POS 2.54mm Solder ST Thru-Hole Automotive Box/Tube
$ 2.513
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 534237-8.

JRH Electronics

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago
Datasheet5 pages1 year ago

Factory Futures

TE Connectivity

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-16.75%

CAD Models

Download TE Connectivity 534237-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.513
$ 1.815
Stock
4,580
46,547
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
10
10
Number of Rows
1
1
Mount
Through Hole
Surface Mount
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 months ago)

Related Parts

TE Connectivity535541-8
Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 10 Contacts, Through Hole Straight, CES
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole SL™ Tube
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 10 Contacts, Solder, SS Series, Beryllium Copper
Amphenol76308-210LF
Board Connector, 10 Contact(S), 1 Row(S), Female, Straight, 0.1 Inch Pitch, Solder Terminal,
SSQ - Samtec 2.54mm Square Tail Single Row Socket Strip, 8.5mm Profile - Fast Stock
Samtec 2.54mmpitch10pSingle row female, SSAseries, right angle, Through hole mounting

Descriptions

Descriptions of TE Connectivity 534237-8 provided by its distributors.

Conn Socket Strip SKT 10 POS 2.54mm Solder ST Thru-Hole Automotive Box/Tube
Conn, Rcpt, 10Pos, 1Row, Th; |Te Connectivity Amp 534237-8
Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
AMPMODU Standard Profile Headers RECEPT 100P VERT
Push-Pull,Receptacle 2.54mm 1 10pin 2A 760nm gold Black Through hole mounting 25.4mm(Length)*3.56mm(height)
CONN RECEPT 10POS .100 VERT AU
Headers&Wire Housings REC 1X10P VRT T/H
10 MODII VRT SR CE 100/115 PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Rows: 1 Centerline (Pitch): 2.54 mm PCB Mount Receptacle Vertical Board-to-Board 1 | PCB Header & Receptacle | Part Number: 534237-8 | Internal Number: 534237-8 | 2.54 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 534237-8.