TE Connectivity 535541-8

Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle
$ 2.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 535541-8.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

IHS

Factory Futures

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
+17.87%

CAD Models

Download TE Connectivity 535541-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.92
$ 2.16
Stock
62,515
44,303
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
10
10
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-05-17
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

TE Connectivity534237-8
Conn Socket Strip SKT 10 POS 2.54mm Solder ST Thru-Hole Automotive Box/Tube
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 10 Contacts, Through Hole Straight, CES
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole SL™ Tube
Samtec Board-to-Board Receptacle, SS Series, Right Angle, TH, 2.54mm Pitch, 10-Pin
SSQ - Samtec 2.54mm Square Tail Single Row Socket Strip, 8.5mm Profile - Fast Stock
Amphenol Communications Solutions89885-310LF
Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 535541-8 provided by its distributors.

Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle
Conn Socket Strip RCP 10 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
Push-Pull Receptacle 2.54mm 10-Pin 2A 760nm Gold Black TH 25.4mm(L) × 3.56mm(H)
Rcpt, Pcb, Brd-To-Brd, 2.54Mm, 1Rows; |Te Connectivity Amp 535541-8
10 MODIV VRT SR CE 100/115 Part Number: 535541-8 | Internal Number: 535541-8 | TE Connectivity |
Headers&Wire Housings 10 MODIV VRT SR CE 1
10 MODIV VRT SR CE 100/115; Pitch Spacing:2.54mm; No. of Contacts:10Contacts; Gender:Receptacle; Product Range:-; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Gold Plated Contacts; Contact Ma

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 535541-8 .