Samtec CES-110-01-S-S

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 10 Contacts, Through Hole Straight, CES
$ 1.761
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CES-110-01-S-S.

Farnell

Datasheet1 page9 years ago
Technical Drawing1 page12 years ago

Electro Sonic

JRH Electronics

Toby Electronics

Sager Electronics

Inventory History

3 month trend:
-19.82%

CAD Models

Download Samtec CES-110-01-S-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.761
$ 0.831
$ 0.831
Stock
12,517
126,840
126,840
Authorized Distributors
6
6
6
Gender
Female
Receptacle
Receptacle
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
10
10
10
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Tin
Tin
Housing Material
Polyester
Polyester
Polyester

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 months ago)

Related Parts

TE Connectivity535541-8
Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle
TE Connectivity534237-8
Conn Socket Strip SKT 10 POS 2.54mm Solder ST Thru-Hole Automotive Box/Tube
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 10 Contacts, Through Hole Mount, SSQ Series
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 10 Contacts, Solder, SSW Series, Phosphor Bronze
Samtec Board-to-Board Receptacle, SS Series, Right Angle, TH, 2.54mm Pitch, 10-Pin
Amphenol76308-210LF
Board Connector, 10 Contact(S), 1 Row(S), Female, Straight, 0.1 Inch Pitch, Solder Terminal,

Descriptions

Descriptions of Samtec CES-110-01-S-S provided by its distributors.

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 10 Contacts, Through Hole Straight, CES
".100"" Closed Entry Low Profile Socket Strip"
Push-Pull,Receptacle 2.54mm 1 10pin 5.5A 760nm gold Black Through hole mounting
Conn Socket Strip SKT 10 POS 2.54mm Solder ST Thru-Hole Tube
PCB RCPT, 10POS, 1ROW, 2.54MM, THT;

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CES-110-01-SS
  • CES11001SS