Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 532955-4

Conn Hdr, Amp - Te Connectivity 532955-4; |Te Connectivity Amp 532955-4
$ 8.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 532955-4.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

JRH Electronics

TE Connectivity

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-30.74%

CAD Models

Download TE Connectivity 532955-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.48
$ 6.579
Stock
6,157
11,592
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
24
24
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold, Tin
Gold, Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-05-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2025-05-07
LTD Date2025-05-14
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity2-746610-3
Conn IDC Connector HDR 24 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
TE Connectivity280522-1
Conn Shrouded Header (3 Sides) HDR 24 POS 2.54mm Solder RA Thru-Hole Box
TE Connectivity5-532955-4
Conn Socket Strip RCP 24 POS 2.54mm Solder RA Thru-Hole
TE Connectivity5-534975-7
Conn Socket Strip SKT 24 POS 2.54mm Solder RA Thru-Hole Tube
TE Connectivity / AMP6-534204-1
Push-Pull,Receptacle 2 24pin Push-pull type Female Socket Black Through hole mounting
TE Connectivity102160-5
AMP-Latch Non-RoHS Compliant COMMERCIAL UL Connector Header UL94V-0 -65C~105C 1A 1000VAC V
TE Connectivity532956-4
Connector Socket Strip RCP 24 POS 2.54mm Solder RA Thru-Hole
TE Connectivity5-532956-4
24 Position Dual Row 2.54 mm Pitch Right Angle Receptacle Rectangular Connector
TE Connectivity / AMP1-534204-1
Conn Socket Strip SKT 24 POS 2.54mm Solder RA Thru-Hole Automotive Tube

Descriptions

Descriptions of TE Connectivity 532955-4 provided by its distributors.

Conn Hdr, Amp - Te Connectivity 532955-4; |Te Connectivity Amp 532955-4
Conn Socket Strip SKT 24 POS 2.54mm Solder RA Thru-Hole Tube
Socket header, 24 pole, pitch 2.54 mm, angled, black, 532955-4
Push-Pull,Receptacle 2.54mm 2 24pin 3A 380nm gold Black Through hole mounting 37.03mm(Length)*8.13mm(height)
CONN RCPT 24POS 0.1 GOLD PCB R/A
Board Connector, 24 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Guide Pin, Black Insulator, Receptacle
Headers & Wire Housings RECEPT 24 POS R/A
24 MODII 2PC CE RCPT ASSY PCB Header & Receptacle | Part Number: 532955-4 | Internal Number: 532955-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 532955-4.