Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-532955-4

Conn Socket Strip RCP 24 POS 2.54mm Solder RA Thru-Hole
$ 6.579
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-532955-4.

TE Connectivity

Datasheet245 pages7 years ago
Datasheet197 pages10 years ago

Newark

IHS

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-39.12%

CAD Models

Download TE Connectivity 5-532955-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.579
$ 8.48
Stock
11,592
6,157
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
24
24
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold, Tin
Gold, Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-12-28
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 24 Contacts, Through Hole Mount Right Angle
Amphenol Communications Solutions87606-312LF
Conn Socket Strip RCP 24 POS 2.54mm Solder ST Top Entry Thru-Hole Dubox®
Amphenol Communications Solutions76342-312LF
Conn Socket Strip RCP 24 POS 2.54mm Solder ST Thru-Hole Tube
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 24 Contacts, Through Hole Mount, BCS Series
Amphenol Communications Solutions71991-312LF
Conn Socket Strip F 24 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
TE Connectivity1-215307-2
Conn Socket Strip RCP 24 POS 2.54mm Solder ST Top Entry Thru-Hole

Descriptions

Descriptions of TE Connectivity 5-532955-4 provided by its distributors.

Conn Socket Strip RCP 24 POS 2.54mm Solder RA Thru-Hole
CONN RCPT 24POS 0.1 GOLD PCB R/A / 24 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold
24 MODII 2PC CE RCPT ASSY, RoH
Board Connector, 24 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Guide Pin, Black Insulator, Receptacle
Headers & Wire Housings 100X100 REC 2X12P HRZ T/H C/E
Push-Pull,Receptacle 2.54mm 2 24pin 3A 380nm gold Black Through hole mounting 37.03mm(Length)*8.13mm(height)
CONN RCPT 24POS 0.1 GOLD PCB R/A
5-532955-4, TE CONNECTIVITY/AMP BRAND
Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:24Contacts; Connector Mounting:Through Hole Mount Right Angle; Product Range:Ampmodu Mod Ii Series; Contact Material:Phosphor Bronze Rohs Compliant: Yes |Amp Te Connectivity 5-532955-4.
24 MODII 2PC CE RCPT ASSY, RoH PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Right Angle Connector System: Board-to-Board Board-to-Board Configuration: Perpendicular Number of Positions: 24 PCB Mount Receptacle Right Angle Board-to-Board Perpendicular | PCB Header & Receptacle | Part Number: 5-532955-4 | Internal Number: 5-532955-4 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-532955-4.