What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 532431-1

Din 41612 Connector, Amp-Hdi Series; |Amp Te Connectivity 532431-1.
$ 52.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 532431-1.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Master Electronics

ShanghaiCT

Factory Futures

TE Connectivity

Inventory History

3 month trend:
+312%

CAD Models

Download TE Connectivity 532431-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 52.53
$ 47.24
Stock
18,088
4,743
Authorized Distributors
6
5
Gender
Receptacle
Receptacle
Pitch
2.54 mm
2.54 mm
Number of Positions
75
75
Number of Rows
3
3
Mount
Through Hole
Through Hole
Contact Plating
Gold, Tin
Gold, Tin

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 months ago)

Related Parts

HARTING Elektronik09032966825
Harting DIN41612European connector, Ctype, 96road, 3line, Mother seat, Welding termination
TE Connectivity5650461-5
Din 41612 Connector, 96Cont, Receptacle; |Amp Te Connectivity 5650461-5.
HARTING Elektronik09032966821
CONN DIN RCPT 96POS PCB GOLD / 96 Position Din Connector Receptacle, Female Sockets Gold Through Hole
HARTING Elektronik09032966823
Conn DIN 41612 F 96 POS 2.54mm Solder Lug ST Panel Mount
TE Connectivity5650897-4
Connector, Din 41612, Rcpt, 64Pos, 2Row; |Amp Te Connectivity 5650897-4
TE Connectivity5650870-5
Din 41612 Connector, Receptacle, 64Pos; |Amp Te Connectivity 5650870-5
TE Connectivity5650461-4
Connector DIN 41612 RCP 96 Position 2.54mm Solder Right Angle Thru-Hole

Descriptions

Descriptions of TE Connectivity 532431-1 provided by its distributors.

Din 41612 Connector, Amp-Hdi Series; |Amp Te Connectivity 532431-1.
Conn HDI RCP 75 POS 2.54mm Solder RA Thru-Hole Tube
SOLIS SP SPD22-16COM22-18MIL1938 | TE Connectivity 532431-1
DIN 41612 PCB CONNECTOR RECEPTACLE 75 WAY
High Speed / Modular Connectors RCPT 75 POS R/A 30AU
AMP-HDI (Four Beam) & TBC (Twin Beam) Connectors
CONN RCPT 75 POS RTANG 30AU PCB
Board Connector, 75 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
HDI RECP ASSY 3 ROW 75 POS PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Right Angle Connector System: Board-to-Board Board-to-Board Configuration: Perpendicular Number of Positions: 75 PCB Mount Receptacle Right Angle Board-to-Board Perpendicular | PCB Header & Receptacle | Part Number: 532431-1 | Internal Number: 532431-1 | TE Connectivity | AMP-HDI

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 532431-1.