TE Connectivity 5650897-4

Connector, Din 41612, Rcpt, 64Pos, 2Row; |Te Connectivity Amp 5650897-4
$ 5.176
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5650897-4.

JRH Electronics

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago
Datasheet6 pages1 year ago

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-92.30%

CAD Models

Download TE Connectivity 5650897-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.176
$ 8.26
Stock
1,270
220
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
64
64
Number of Rows
3
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Right Angle
Right Angle
Contact Plating
Gold, Tin
Gold, Lead, Tin
Housing Material
Polymer
Polyester

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity5650408-5
DIN 41612 Connector, 64 Pos, 2.54mm Pitch, Solder, Straight, Thru-Hole, Box
HARTING Elektronik09732646801
HARTING DIN41612European connector, Rtype, 64road, 3line, Mother seat, Welding termination
TE Connectivity5650868-4
TE Connectivity 5650868-4 DIN 41612 Connector Female Unshrouded 48 Contacts
TE Connectivity5650868-5
Conn DIN 41612 F 48 POS 2.54mm Solder RA Thru-Hole Box
HARTING Elektronik09032646824
CONN DIN RCPT 96POS PCB / 96 Position Din Connector Receptacle, Female Sockets Through Hole
Amphenol Communications Solutions86093488613755E1LF
48 Position Din Connector Receptacle, Female Sockets Gold Through Hole, Right An

Descriptions

Descriptions of TE Connectivity 5650897-4 provided by its distributors.

Connector, Din 41612, Rcpt, 64Pos, 2Row; |Te Connectivity Amp 5650897-4
Conn DIN 41612 F 64 POS 2.54mm Solder RA Thru-Hole Box
DIN 41612 CONNECTOR, RECEPTACLE, 64POS; Series:Type R; Pitch Spacing:2.54mm; No. of Contacts:64; Gender:Receptacle; No. of Rows:3; Rows Loaded:a + c; Contact Termination:Through Hole Right Angle; Contact Material:Copper Alloy
ASSY,RECEPT,EURO,TYPE R,L-FREE,A&C,64/96 Connector & Housing Type: Receptacle Connector System: Board-to-Board Termination Post & Tail Length: .11 in Termination Post & Tail Length: 2.79 mm Centerline (Pitch): .1 in Receptacle Board-to-Board .11" 2.79 mm | Eurocard Connector | Part Number: 5650897-4 | Internal Number: 5650897-4 | .1" | TE Connectivity | EUROCARD

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5650897-4 .
  • 5650897-4.