TE Connectivity 5532431-1

Conn HDI F 75 POS 2.54mm Solder RA Thru-Hole Tube
$ 47.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5532431-1.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Master Electronics

Sager Electronics

Factory Futures

TE Connectivity

Inventory History

3 month trend:
-97.79%

CAD Models

Download TE Connectivity 5532431-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-08-31
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Board Stackers & Spacers, Socket Strip, 2.54 mm, 75 Contacts, Solder, 3 Rows, 2.54 mm, ESQ Series
Headers & Wire Housings Tiger Buy Socket Strip with PCB Tails, .100 Pitch
PCB Receptacle, Board-to-Board, 2.54 mm, 3 Rows, 75 Contacts, Solder, SSQ Series, Phosphor Bronze

Descriptions

Descriptions of TE Connectivity 5532431-1 provided by its distributors.

Conn HDI F 75 POS 2.54mm Solder RA Thru-Hole Tube
Board Connector, 75 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
CONNECTOR, 75POS, RCPT, 2.54MM, 3ROW; Pitch Spacing: 2.54mm; No. of Contacts: 75Contacts; Gender: Receptacle; Product Range: -; Contact Termination Type: Through Hole; No. of Rows: 3Rows; Contact Plating: Gold Plated Contacts;
ASSY,RECPT,R.ANGLE,HDI,LEAD-FR PCB Connector Assembly Type:PCB Mount Receptacle;PCB Mount Orientation:Right Angle;Connector System:Board-to-Board;Number of Positions:75;Centerline (Pitch):2.54 mm PCB Mount Receptacle Right Angle Board-to-Board 75 | Board-To-Board Header & Receptacle | 2.54 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5532431-1 .