TE Connectivity 5650461-4

Connector DIN 41612 RCP 96 Position 2.54mm Solder Right Angle Thru-Hole
$ 5.732
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5650461-4.

IHS

Datasheet6 pages2 years ago

TE Connectivity

Newark

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-17.23%

CAD Models

Download TE Connectivity 5650461-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.732
$ 4.76
Stock
39,327
39,299
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
96
96
Number of Rows
3
3
Mount
-
Through Hole
Termination
Solder
Solder
Orientation
Right Angle
Right Angle
Contact Plating
Gold, Tin
Gold
Housing Material
-
Polyester

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-08-02
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity5650461-5
DIN 41612 Connector, Female, 96 Pos, 2.54mm Pitch, Solder, Right Angle, Thru-Hole
TE Connectivity5535089-5
Conn DIN 41612 Receptacle 96 POS 2.54mm Solder ST Through Hole
TE Connectivity5536412-4
Conn DIN 41612 RCP 96 POS 2.54mm Solder ST Thru-Hole Box
HARTING Elektronik09732966801
HARTING DIN41612European connector, Rtype, 96road, 3line, Mother seat, Welding termination
Amphenol Communications Solutions86094648813755V1LF
96 Position Din Connector Receptacle, Female Sockets Gold Through Hole, Right An
HARTING Elektronik09032966825
Harting DIN41612European connector, Ctype, 96road, 3line, Mother seat, Welding termination

Descriptions

Descriptions of TE Connectivity 5650461-4 provided by its distributors.

Connector DIN 41612 RCP 96 Position 2.54mm Solder Right Angle Thru-Hole
DIN 41612 Connector, 96 Contacts, Receptacle, 2.54 mm, 3 Row, a + b + c
Conn Din 41612, 2.54Mm, 96Pos, Rcpt; |Te Connectivity Amp 5650461-4.
DIN 41612 PCB CONNECTOR RECEPTACLE 96 POSITION
2.54mm 3 -55℃~+125℃ Bend insert Push-Pull,P=2.54mm Board-to-Board and Backplane Connector ROHS
Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle
ASSY,RECEPTACLE,EUROCARD,TYPE Connector & Housing Type: Receptacle Connector System: Board-to-Board Termination Post & Tail Length: .11 in Termination Post & Tail Length: 2.79 mm Centerline (Pitch): .1 in Receptacle Board-to-Board .11" 2.79 mm | Eurocard Connector | Part Number: 5650461-4 | Internal Number: 5650461-4 | Alias Number: 2-42933-5194 | .1" | TE Connectivity | EUROCARD

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5650461-4.