TE Connectivity 531230-1

2 Position 5.08 mm Standard Housing Tin-Lead Contact Plating Low Profile Shunt
$ 0.737
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 531230-1.

IHS

Datasheet4 pages2 years ago

Master Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Jameco (USA)

Inventory History

3 month trend:
-92.54%

CAD Models

Download TE Connectivity 531230-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.737
$ 0.511
Stock
9,279
406,699
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
2
2
Number of Pins
2
-
Pitch
5.08 mm
5.08 mm
Insulation Material
-
-
Current Rating
3 A
3 A
Resistance
-
-
Mount
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-09-07
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity531230-4
Post Shunt; 2; 3; 1000; Beryllium Copper; Tin-Lead over Nickel; Open Top; Black
TE Connectivity282837-2
Connector, Terminal Block; Wire Receptacle; 2 Pos.; 16-30 AWG; 0.2 in. CL; Side;
TE Connectivity531230-2
Jumper (Busbar), Post Shunt, AMP AMPMODU Series Interconnection Systems, 2 Ways, 5.08 mm
KK® PC Board Connector, Bottom Entry Mount Style B, 1.00µm Tin (Sn), 2 Circuits
KK 396 PC Board Connector, Top Entry, Polyester Connector, 5.00µm Tin (Sn), 2 Circuits
KK 396 PC Board Connector, Right Angle, Polyester Connector, 5.00µm Tin (Sn), 2 Circuits

Descriptions

Descriptions of TE Connectivity 531230-1 provided by its distributors.

2 Position 5.08 mm Standard Housing Tin-Lead Contact Plating Low Profile Shunt
CONN, RECT, INDUSTRIAL,2 CONT,0.2" PIN-SPNG, STRAIGHT, BLACK,1 ROWS, POLYESTER,3A
Headers & Wire Housings SHUNT .200 C/L LP 2
SHUNT JUMPER; BODY MATERIAL:POLYESTER; C
Conn Shunt F 2 POS 5.08mm ST Stick
SHUNT, BOARD-TO-BOARD CONNECTOR, 2POS
531230-1, TE CONNECTIVITY/AMP BRAND
Post Shunts Product Highlights: Shunt Type = Standard Housing Number of Positions = 2 5.08 mm Centerline Tin-Lead (100) over Nickel (50) Contact Mating Area Plating Shunt Style = Open Top
Special Order: SHUNT,.200 C/L,LP, 2 POS, SN Shunt Type: Standard Housing Shunt Style: Open Top Centerline (Pitch): .2 in Centerline (Pitch): 5.08 mm Contact Current Rating (Max): 3 A Standard Housing Open Top .2" 5.08 mm | Board-To-Board Jumpers & Shunt | Part Number: 531230-1 | Internal Number: 531230-1 | Alias Number: 407873637 | .2" | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 531230-1 .
  • 531230-1-