TE Connectivity 531230-2

Jumper (Busbar), Post Shunt, AMP AMPMODU Series Interconnection Systems, 2 Ways, 5.08 mm
$ 0.456
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 531230-2.

IHS

Datasheet4 pages2 years ago

Newark

TE Connectivity

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-67.31%

CAD Models

Download TE Connectivity 531230-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-09-07
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity531230-4
Post Shunt; 2; 3; 1000; Beryllium Copper; Tin-Lead over Nickel; Open Top; Black
KK 396 PC Board Connector, Top Entry, Polyester Connector, Gold (Au) Selective, 2 Circuits
KK 396 PC Board Connector, Bottom Entry, Polyester Connector, Gold (Au) Selective, 2 Circuits
TE Connectivity531230-1
2 Position 5.08 mm Standard Housing Tin-Lead Contact Plating Low Profile Shunt
TE Connectivity175362-3
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
3.96mm 1x2P 2 1 Without a buckle P=3.96mm Housings (Wire To Board / Wire To Wire ) ROHS

Descriptions

Descriptions of TE Connectivity 531230-2 provided by its distributors.

Jumper (Busbar), Post Shunt, AMP AMPMODU Series Interconnection Systems, 2 Ways, 5.08 mm
POST SHUNT, 2POS, 5.08MM, BLACK; Accessory Type: Post Shunt; For Use With: AMP AMPMODU Series Interconnection Systems; No. of Positions: 2Ways; Pitch Spacing: 5.08mm; Product Range: -; SVHC: No SVHC (27-Jun-2018)
Post Shunts Product Highlights: Shunt Type = Standard Housing Number of Positions = 2 5.08 mm Centerline Gold (15) over Nickel (50) Contact Mating Area Plating Shunt Style = Open Top
SHUNT, .200 C/L,LP,2 POS, 15AU Shunt Type: Standard Housing Shunt Style: Open Top Connector System: Board-to-Board Number of Positions: 2 Centerline (Pitch): .2 in Standard Housing Open Top Board-to-Board 2 | Board-To-Board Jumpers & Shunt | Part Number: 531230-2 | Internal Number: 531230-2 | .2" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 531230-2.